IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7025BCPZ62-RL7 - Integrated Circuits (ICs)
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCPZ62-RL7
| Digi-Key Part Number | ADUC7025BCPZ62-RL7-ND |
750 |
7.31300 |
Extended Price
5484.75 |
| Manufacturer Part Number | ADUC7025BCPZ62-RL7 | |||
| Description | IC MCU 12BIT 1MSPS UART 64-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUC7025BCPZ62-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 62KB (62K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 30 |
| Package / Case | 64-LFCSP |
| Speed | 44MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 12x12b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUC7025BCPZ62 RL7 ADUC7025BCPZ62RL7 |
ADUC7025BCPZ62-RL7 Specification Sheet
IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7025BCPZ62-RL7 (ADUC7025BCPZ62-RL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCPZ62-RL7IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7025BCPZ62-RL7
Order 'ic mcu 12bit 1msps uart 64-lfcsp - ADUC7025BCPZ62-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCPZ62-RL7-ND.
IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7024BCPZ62-RL7
Order 'ic mcu 12bit 1msps uart 64-lfcsp - ADUC7024BCPZ62-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BCPZ62-RL7-ND.
IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7025BCPZ32-RL7
Order 'ic mcu 12bit 1msps uart 64-lfcsp - ADUC7025BCPZ32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCPZ32-RL7-ND.
IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7025BCPZ62-RL
Order 'ic mcu 12bit 1msps uart 64-lfcsp - ADUC7025BCPZ62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCPZ62-RL-ND.
IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7024BCPZ62-RL
Order 'ic mcu 12bit 1msps uart 64-lfcsp - ADUC7024BCPZ62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BCPZ62-RL-ND.
IC MCU 12BIT 1MSPS UART 64-LFCSP - ADUC7025BCPZ32-RL
Order 'ic mcu 12bit 1msps uart 64-lfcsp - ADUC7025BCPZ32-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCPZ32-RL-ND.
IC MCU 12BIT 1MSPS UART 40-LFCSP - ADUC7020BCPZ62-RL7
Order 'ic mcu 12bit 1msps uart 40-lfcsp - ADUC7020BCPZ62-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7020BCPZ62-RL7-ND.
IC MCU 12BIT 1MSPS UART 40-LFCSP - ADUC7021BCPZ62-RL7
Order 'ic mcu 12bit 1msps uart 40-lfcsp - ADUC7021BCPZ62-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ62-RL7-ND.
IC MSU 12BIT 1MSPS UART 40-LFCSP - ADUC7022BCPZ32-RL7
Order 'ic msu 12bit 1msps uart 40-lfcsp - ADUC7022BCPZ32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCPZ32-RL7-ND.
IC MSU 12BIT 1MSPS UART 40-LFCSP - ADUC7022BCPZ62-RL7
Order 'ic msu 12bit 1msps uart 40-lfcsp - ADUC7022BCPZ62-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCPZ62-RL7-ND.
IC MCU 12BIT 1MSPS UART 40-LFCSP - ADUC7020BCPZ62-RL
Order 'ic mcu 12bit 1msps uart 40-lfcsp - ADUC7020BCPZ62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7020BCPZ62-RL-ND.
IC MCU 12BIT 1MSPS UART 40-LFCSP - ADUC7021BCPZ62-RL
Order 'ic mcu 12bit 1msps uart 40-lfcsp - ADUC7021BCPZ62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ62-RL-ND.
IC MCU 12BIT 1MSPS UART 40-LFCSP - ADUC7022BCPZ32-RL
Order 'ic mcu 12bit 1msps uart 40-lfcsp - ADUC7022BCPZ32-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCPZ32-RL-ND.
IC MCU 12BIT 1MSPS UART 40-LFCSP - ADUC7022BCPZ62-RL
Order 'ic mcu 12bit 1msps uart 40-lfcsp - ADUC7022BCPZ62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCPZ62-RL-ND.
IC MCU 12BIT 1MSPS UART 64-LQFP - ADUC7024BSTZ62-RL
Order 'ic mcu 12bit 1msps uart 64-lqfp - ADUC7024BSTZ62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BSTZ62-RL-ND.
Options for Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCPZ62-RL7
Send this link via E-Mail
Help With This Screen
