Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCPZ32
IC MCU FLSH 32K ANLG I/O 64LFCSP - ADUC7025BCPZ32 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADUC7025BCPZ32-ND |
47 |
7.95000 |
Extended Price
373.65 |
| Manufacturer Part Number | ADUC7025BCPZ32 | |||
| Description | IC MCU FLSH 32K ANLG I/O 64LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUC7025BCPZ32 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 30 |
| Package / Case | 64-LFCSP |
| Speed | 44MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 12x12b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUC7025BCPZ32 ADUC7025BCPZ32 |
ADUC7025BCPZ32 Specification Sheet
IC MCU FLSH 32K ANLG I/O 64LFCSP - ADUC7025BCPZ32 (ADUC7025BCPZ32-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCPZ32Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCPZ32
Order 'ic mcu flsh 32k anlg i/o 64lfcsp - ADUC7025BCPZ32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCPZ32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7022BCPZ32
Order 'ic mcu flsh 32k anlg i/o 40lfcsp - ADUC7022BCPZ32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCPZ32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7024BCPZ62
Order 'ic mcu flsh 62k anlg i/o 64lfcsp - ADUC7024BCPZ62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BCPZ62-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCPZ62
Order 'ic mcu flsh 62k anlg i/o 64lfcsp - ADUC7025BCPZ62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCPZ62-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 3.5 V ~ 18 V ADUC7034BCPZ
Order 'ic mcu flash 32k anlg io 48lfcsp - ADUC7034BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7034BCPZ-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3.5 V ~ 18 V ADUC7034BCPZ-RL
Order 'ic mcu flash 32k anlg io 48lfcsp - ADUC7034BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7034BCPZ-RL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7019BCPZ62I
Order 'ic mcu flsh 62k anlg i/o 40lfcsp - ADUC7019BCPZ62I' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7019BCPZ62I-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7020BCPZ62I
Order 'ic mcu flsh 62k anlg i/o 40lfcsp - ADUC7020BCPZ62I' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7020BCPZ62I-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7020BCPZ62
Order 'ic mcu flsh 62k anlg i/o 40lfcsp - ADUC7020BCPZ62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7020BCPZ62-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7021BCPZ62I
Order 'ic mcu flsh 62k anlg i/o 40lfcsp - ADUC7021BCPZ62I' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ62I-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7021BCPZ62
Order 'ic mcu flsh 62k anlg i/o 40lfcsp - ADUC7021BCPZ62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ62-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7022BCPZ62
Order 'ic mcu flsh 62k anlg i/o 40lfcsp - ADUC7022BCPZ62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCPZ62-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCP32-REEL
Order 'ic mcu flash 32k w/anlg 64lfcsp - ADUC7025BCP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP32REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7021ACP32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7021ACP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32REEL-ND.
Options for Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCPZ32
Send this link via E-Mail
Help With This Screen
