IC MCU FLASH 62K W/ANLG 64-LFCSP - ADUC7025BCP62
| Digi-Key Part Number | ADUC7025BCP62-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADUC7025BCP62 | |||
| Description | IC MCU FLASH 62K W/ANLG 64-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADUC7025BCP62 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 62KB (62K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 30 |
| Package / Case | 64-LFCSP |
| Speed | 44MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 12x12b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUC7025BCP62 ADUC7025BCP62 |
ADUC7025BCP62 Specification Sheet
IC MCU FLASH 62K W/ANLG 64-LFCSP - ADUC7025BCP62 (ADUC7025BCP62-ND)
Related parts :IC MCU FLASH 62K W/ANLG 64-LFCSP - ADUC7025BCP62
Order 'ic mcu flash 62k w/anlg 64-lfcsp - ADUC7025BCP62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP62-ND.
IC MCU FLASH 32K W/ANLG 64-LFCSP - ADUC7025BCP32
Order 'ic mcu flash 32k w/anlg 64-lfcsp - ADUC7025BCP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP32-ND.
IC MCU FLASH 62K W/ANLG 64LFCSP - ADUC7025BCP62-REEL
Order 'ic mcu flash 62k w/anlg 64lfcsp - ADUC7025BCP62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP62REEL-ND.
IC MCU FLASH 62K W/ANLG 64LFCSP - ADUC7024BCP62
Order 'ic mcu flash 62k w/anlg 64lfcsp - ADUC7024BCP62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BCP62-ND.
IC MCU FLASH 62K W/ANLG 64LFCSP - ADUC7024BCP62-REEL
Order 'ic mcu flash 62k w/anlg 64lfcsp - ADUC7024BCP62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BCP62REEL-ND.
IC MCU FLASH 62K W/ANLG 64-LQFP - ADUC7024BST62
Order 'ic mcu flash 62k w/anlg 64-lqfp - ADUC7024BST62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BST62-ND.
IC MCU FLASH 62K W/ANLG 64-LQFP - ADUC7024BST62-REEL
Order 'ic mcu flash 62k w/anlg 64-lqfp - ADUC7024BST62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BST62REEL-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7020BCP62
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7020BCP62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7020BCP62-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7020BCP62-REEL
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7020BCP62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7020BCP62REEL-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7020BCP62-RL7
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7020BCP62-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7020BCP62-RL7-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7021BCP62
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7021BCP62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP62-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7021BCP62-REEL
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7021BCP62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP62REEL-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7021BCP62-RL7
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7021BCP62-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP62-RL7-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7022BCP62
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7022BCP62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCP62-ND.
IC MCU FLASH 62K W/ANLG 40LFCSP - ADUC7022BCP62-REEL
Order 'ic mcu flash 62k w/anlg 40lfcsp - ADUC7022BCP62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCP62REEL-ND.
Send this link via E-Mail
Help With This Screen
