IC MCU FLASH 32K W/ANLG 64LFCSP - ADUC7025BCP32-REEL - Integrated Circuits (ICs)
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCP32-REEL
| Digi-Key Part Number | ADUC7025BCP32REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADUC7025BCP32-REEL | |||
| Description | IC MCU FLASH 32K W/ANLG 64LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCP32-REEL
| Technical/Catalog Information | ADUC7025BCP32-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 30 |
| Package / Case | 64-LFCSP |
| Speed | 44MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 12x12b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUC7025BCP32 REEL ADUC7025BCP32REEL ADUC7025BCP32REEL ND ADUC7025BCP32REELND ADUC7025BCP32REEL |
ADUC7025BCP32-REEL Specification Sheet
IC MCU FLASH 32K W/ANLG 64LFCSP - ADUC7025BCP32-REEL (ADUC7025BCP32REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCP32-REELIC MCU FLASH 32K W/ANLG 64LFCSP - ADUC7025BCP32-REEL
Order 'ic mcu flash 32k w/anlg 64lfcsp - ADUC7025BCP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP32REEL-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021ACP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32REEL-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021BCP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP32REEL-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7022ACP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7022ACP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022ACP32REEL-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7022BCP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7022BCP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022BCP32REEL-ND.
IC MCU FLASH 62K W/ANLG 64LFCSP - ADUC7024BCP62-REEL
Order 'ic mcu flash 62k w/anlg 64lfcsp - ADUC7024BCP62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7024BCP62REEL-ND.
IC MCU FLASH 62K W/ANLG 64LFCSP - ADUC7025BCP62-REEL
Order 'ic mcu flash 62k w/anlg 64lfcsp - ADUC7025BCP62-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP62REEL-ND.
IC MCU FLASH 32K W/ANLG 64-LFCSP - ADUC7025BCP32
Order 'ic mcu flash 32k w/anlg 64-lfcsp - ADUC7025BCP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP32-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021ACP32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021ACP32-RL7
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32-RL7-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021BCP32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP32-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021BCP32-RL7
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCP32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP32-RL7-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021BCPZ32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCPZ32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ32-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021BCPZ32-RL7
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCPZ32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ32-RL7-ND.
IC MCU FLASH 32K W/ANLG 40LFCSP - ADUC7021BCPZ32-RL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCPZ32-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ32-RL-ND.
Options for Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCP32-REEL
Send this link via E-Mail
Help With This Screen
