Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCP32
IC MCU FLASH 32K W/ANLG 64-LFCSP - ADUC7025BCP32 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADUC7025BCP32-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADUC7025BCP32 | |||
| Description | IC MCU FLASH 32K W/ANLG 64-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCP32
| Technical/Catalog Information | ADUC7025BCP32 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 30 |
| Package / Case | 64-LFCSP |
| Speed | 44MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 12x12b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUC7025BCP32 ADUC7025BCP32 |
ADUC7025BCP32 Specification Sheet
IC MCU FLASH 32K W/ANLG 64-LFCSP - ADUC7025BCP32 (ADUC7025BCP32-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCP32Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCP32
Order 'ic mcu flash 32k w/anlg 64-lfcsp - ADUC7025BCP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCP62
Order 'ic mcu flash 62k w/anlg 64-lfcsp - ADUC7025BCP62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP62-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7025BCP32-REEL
Order 'ic mcu flash 32k w/anlg 64lfcsp - ADUC7025BCP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7025BCP32REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7021ACP32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7021ACP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7021ACP32-RL7
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021ACP32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021ACP32-RL7-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7021BCP32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7021BCP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP32REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7021BCP32-RL7
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCP32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCP32-RL7-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7021BCPZ32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCPZ32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7021BCPZ32-RL7
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCPZ32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ32-RL7-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7021BCPZ32-RL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7021BCPZ32-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7021BCPZ32-RL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7022ACP32
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7022ACP32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022ACP32-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7022ACP32-REEL
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7022ACP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022ACP32REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V ADUC7022ACP32-RL7
Order 'ic mcu flash 32k w/anlg 40lfcsp - ADUC7022ACP32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7022ACP32-RL7-ND.
Options for Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V ADUC7025BCP32
Send this link via E-Mail
Help With This Screen
