IC MCU 2KBIT EEPROM 14SOIC - ACE1202EMX - Integrated Circuits (ICs)
| Digi-Key Part Number | ACE1202EMX-ND |
2500 |
.72960 |
Extended Price
1824.00 |
| Manufacturer Part Number | ACE1202EMX | |||
| Description | IC MCU 2KBIT EEPROM 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE1202EMX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2K x 8 |
| RAM Size | 64 x 8 |
| Number of I /O | 8 |
| Package / Case | 14-SOIC |
| Speed | 4MHz |
| Controller Series | ACEx |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | EEPROM |
| EEPROM Size | 64 x 8 |
| Core Processor | ACE1202 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE1202EMX ACE1202EMX |
ACE1202EMX Specification Sheet
IC MCU 2KBIT EEPROM 14SOIC - ACE1202EMX (ACE1202EMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 2KBIT EEPROM 14SOIC - ACE1202EMX
Order 'ic mcu 2kbit eeprom 14soic - ACE1202EMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1202EMX-ND.
IC MCU 2KBIT EEPROM 14SOIC - ACE1502EMX
Order 'ic mcu 2kbit eeprom 14soic - ACE1502EMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1502EMX-ND.
IC MCU 2KBIT EEPROM 8SOIC - ACE1202LEM8X
Order 'ic mcu 2kbit eeprom 8soic - ACE1202LEM8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1202LEM8X-ND.
IC MCU 2KBIT EEPROM HBC 14DIP - ACE1502EN14
Order 'ic mcu 2kbit eeprom hbc 14dip - ACE1502EN14' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1502EN14-ND.
IC MCU 2KBIT EEPROM HBC 8DIP - ACE1502EN
Order 'ic mcu 2kbit eeprom hbc 8dip - ACE1502EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1502EN-ND.
IC MCU 2KBIT EEPROM HBC 14DIP - ACE1502VN14
Order 'ic mcu 2kbit eeprom hbc 14dip - ACE1502VN14' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1502VN14-ND.
IC MCU 2KBIT EEPROM HBC 8DIP - ACE1502VN
Order 'ic mcu 2kbit eeprom hbc 8dip - ACE1502VN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1502VN-ND.
IC MCU 1KBIT EEPROM OSC 8DIP - ACE1001EN
Order 'ic mcu 1kbit eeprom osc 8dip - ACE1001EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1001EN-ND.
IC MCU 1KBIT EEPROM 8TSSOP - ACE1001MT8X_32
Order 'ic mcu 1kbit eeprom 8tssop - ACE1001MT8X_32' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1001MT8X_32-ND.
IC MCU 1KBIT EEPROM 8TSSOP - ACE1001MT8X
Order 'ic mcu 1kbit eeprom 8tssop - ACE1001MT8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1001MT8X-ND.
IC MCU 1KBIT EEPROM 8TSSOP - ACE1101BEMT8
Order 'ic mcu 1kbit eeprom 8tssop - ACE1101BEMT8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1101BEMT8-ND.
IC MCU 1KBIT EEPROM 8TSSOP - ACE1101BEMT8X
Order 'ic mcu 1kbit eeprom 8tssop - ACE1101BEMT8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1101BEMT8X-ND.
IC MCU 1KBIT EEPROM 8DIP - ACE1501EN
Order 'ic mcu 1kbit eeprom 8dip - ACE1501EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACE1501EN-ND.
IC BUFFER QUAD 3STATE 14SOIC - 74ABT125CSCX
Order 'ic buffer quad 3state 14soic - 74ABT125CSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT125CSCX-ND.
IC BUFFER QUAD 3STATE 14SOIC - 74ABT126CSC
Order 'ic buffer quad 3state 14soic - 74ABT126CSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT126CSC-ND.
Send this link via E-Mail
Help With This Screen