CAP ELECT 100UF 16V FK SMD - EEE-FK1C101AP
| Digi-Key Part Number | PCE4400CT-ND |
5 10 25 100 500 |
.33800 .27900 .25880 .23880 .19900 |
Extended Price
1.69 2.79 6.47 23.88 99.50 |
| Manufacturer Part Number | EEE-FK1C101AP | |||
| Description | CAP ELECT 100UF 16V FK SMD | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1C101AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.307" H (6.60mm x 6.60mm x 7.80mm) |
| Packaging | Cut Tape (CT) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1C101AP EEEFK1C101AP PCE4400CT ND PCE4400CTND PCE4400CT |
EEE-FK1C101AP Specification Sheet
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101AP (PCE4400CT-ND)
Related parts:CAP ELECT 100UF 16V FK SMD - EEE-FK1C101AP
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4400CT-ND.
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101AP
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4400DKR-ND.
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101AP
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4400TR-ND.
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3783CT-ND.
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3783TR-ND.
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3783DKR-ND.
CAP ELECT 100UF 16V TK SMD - EEE-TK1C101P
Order 'cap elect 100uf 16v tk smd - EEE-TK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3727CT-ND.
CAP ELECT 100UF 16V TK SMD - EEE-TK1C101P
Order 'cap elect 100uf 16v tk smd - EEE-TK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3727TR-ND.
CAP ELECT 100UF 16V HC SMD - EEE-HC1C101XP
Order 'cap elect 100uf 16v hc smd - EEE-HC1C101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3750CT-ND.
CAP ELECT 100UF 16V HC SMD - EEE-HC1C101XP
Order 'cap elect 100uf 16v hc smd - EEE-HC1C101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3750TR-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101P
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3761CT-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101P
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3761TR-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101UR
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3762CT-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101UR
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3762TR-ND.
CAP ELECT 10UF 16V FK SMD - EEE-FK1C100R
Order 'cap elect 10uf 16v fk smd - EEE-FK1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3782CT-ND.
Send this link via E-Mail
Help With This Screen