IC MPU 16-BIT 5V 20MHZ 68-PLCC - EE80C196NT
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V EE80C196NT
| Digi-Key Part Number | 863993-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EE80C196NT | |||
| Description | IC MPU 16-BIT 5V 20MHZ 68-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE80C196NT |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 1.5K x 8 |
| Number of I /O | 56 |
| Package / Case | 68-PLCC |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | MCS 96 |
| Data Converters | A/D 4x10b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SIO, SSIO |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EE80C196NT EE80C196NT 863993 ND 863993ND 863993 |
EE80C196NT Specification Sheet
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EE80C196NT (863993-ND)
Related parts Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V EE80C196NTIC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802799-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C188EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803497-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C188XL20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803867-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EN80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864084-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EN80C188EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864097-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EE80C196NT
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EE80C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863993-ND.
IC MPU 16-BIT 5V 13MHZ 68-PLCC - TN80C186EA13
Order 'ic mpu 16-bit 5v 13mhz 68-plcc - TN80C186EA13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802768-ND.
IC MPU 16-BIT 5V 25MHZ 68-PLCC - N80C186EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - N80C186EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802825-ND.
IC MPU 16-BIT 5V 12MHZ 68-PLCC - TN80C186XL12
Order 'ic mpu 16-bit 5v 12mhz 68-plcc - TN80C186XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803077-ND.
IC MPU 16-BIT 5V 13MHZ 68-PLCC - TN80C188EA13
Order 'ic mpu 16-bit 5v 13mhz 68-plcc - TN80C188EA13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803477-ND.
IC MPU 16-BIT 5V 12MHZ 68-PLCC - TN80C188XL12
Order 'ic mpu 16-bit 5v 12mhz 68-plcc - TN80C188XL12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803787-ND.
IC MPU 16-BIT 5V 25MHZ 68-PLCC - N80C188EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - N80C188EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 808826-ND.
IC MPU 16-BIT 5V 25MHZ 68-PLCC - EE80C186EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - EE80C186EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863648-ND.
IC MPU 16-BIT 5V 25MHZ 68-PLCC - EE80C188EA25
Order 'ic mpu 16-bit 5v 25mhz 68-plcc - EE80C188EA25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863654-ND.
IC MPU 16-BIT 5V 13MHZ 68-PLCC - EN80C186EA13
Order 'ic mpu 16-bit 5v 13mhz 68-plcc - EN80C186EA13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864082-ND.
Options for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V EE80C196NT
Send this link via E-Mail
Help With This Screen
