IC MPU 16-BIT 5V 16MHZ 84-PLCC - EE80C196MH - Integrated Circuits (ICs)
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V EE80C196MH
| Digi-Key Part Number | 863953-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EE80C196MH | |||
| Description | IC MPU 16-BIT 5V 16MHZ 84-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE80C196MH |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 744 x 8 |
| Number of I /O | 52 |
| Package / Case | 84-PLCC |
| Speed | 16MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | MCS 96 |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SIO, UART/USART |
| Peripherals | PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EE80C196MH EE80C196MH 863953 ND 863953ND 863953 |
EE80C196MH Specification Sheet
IC MPU 16-BIT 5V 16MHZ 84-PLCC - EE80C196MH (863953-ND) - Integrated Circuits (ICs)
Related parts Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V EE80C196MHIC MPU 16-BIT 5V 16MHZ 84-PLCC - EE80C196MH
Order 'ic mpu 16-bit 5v 16mhz 84-plcc - EE80C196MH' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863953-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - TN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - TN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802851-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - N80C186EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - N80C186EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802891-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - N80C188EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - N80C188EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803592-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - EE80C188EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - EE80C188EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864077-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC MPU 16-BIT 5V 25MHZ 84-PLCC - EE80C186EB25
Order 'ic mpu 16-bit 5v 25mhz 84-plcc - EE80C186EB25' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864179-ND.
IC MPU 16-BIT 3V 16MHZ 84-PLCC - N80L186EB16
Order 'ic mpu 16-bit 3v 16mhz 84-plcc - N80L186EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806093-ND.
IC MPU 16-BIT 3V 16MHZ 84-PLCC - EE80L188EB16
Order 'ic mpu 16-bit 3v 16mhz 84-plcc - EE80L188EB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864079-ND.
IC MPU 16-BIT 5V 16MHZ 84-PLCC - N80C196MC
Order 'ic mpu 16-bit 5v 16mhz 84-plcc - N80C196MC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804195-ND.
IC MPU 16-BIT 5V 16MHZ 84-PLCC - N80C196MD
Order 'ic mpu 16-bit 5v 16mhz 84-plcc - N80C196MD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804212-ND.
IC MPU 16-BIT 5V 16MHZ 84-PLCC - N80C196MH
Order 'ic mpu 16-bit 5v 16mhz 84-plcc - N80C196MH' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804221-ND.
IC MPU 16-BIT 5V 16MHZ 84-PLCC - EE80C196MC
Order 'ic mpu 16-bit 5v 16mhz 84-plcc - EE80C196MC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863951-ND.
IC MPU 16-BIT 5V 16MHZ 84-PLCC - EE80C196MD
Order 'ic mpu 16-bit 5v 16mhz 84-plcc - EE80C196MD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863952-ND.
IC MPU 16-BIT 3V 13MHZ 84-PLCC - TN80L186EB13
Order 'ic mpu 16-bit 3v 13mhz 84-plcc - TN80L186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806081-ND.
Options for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V EE80C196MH
Send this link via E-Mail
Help With This Screen
