47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FKC470UAR
CAP ELECT 47UF 16V FK SMD - EEE-FKC470UAR - Capacitors
| Digi-Key Part Number | PCE4397DKR-ND |
5 10 25 100 500 |
.28800 .23700 .21960 .20280 .16900 |
Extended Price
1.44 2.37 5.49 20.28 84.50 |
| Manufacturer Part Number | EEE-FKC470UAR | |||
| Description | CAP ELECT 47UF 16V FK SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FKC470UAR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.228" H (5.00mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FKC470UAR EEEFKC470UAR PCE4397DKR ND PCE4397DKRND PCE4397DKR |
CAP ELECT 47UF 16V FK SMD - EEE-FKC470UAR (PCE4397DKR-ND) - Capacitors
Related parts 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FKC470UAR47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FKC470UAR
Order 'cap elect 47uf 16v fk smd - EEE-FKC470UAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4397CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FKC470UAR
Order 'cap elect 47uf 16v fk smd - EEE-FKC470UAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4397DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C470P
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3790CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C470UR
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3791CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C470AP
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4398CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C470AP
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4398DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C470P
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3790DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C470UR
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3791DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-FKC470UAR
Order 'cap elect 47uf 16v fk smd - EEE-FKC470UAR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4397TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-HC1C470P
Order 'cap elect 47uf 16v hc smd - EEE-HC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3749CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C100R
Order 'cap elect 10uf 16v fk smd - EEE-FK1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3782CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3783CT-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C151XP
Order 'cap elect 150uf 16v fk smd - EEE-FK1C151XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3784CT-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C220R
Order 'cap elect 22uf 16v fk smd - EEE-FK1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3785CT-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C220UR
Order 'cap elect 22uf 16v fk smd - EEE-FK1C220UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3786CT-ND.
Options for 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FKC470UAR
Send this link via E-Mail
Help With This Screen
