IC MCU 8BIT 8K 24MHZ OTP 44-PLCC - TN87C5224SF76
| Digi-Key Part Number | 819853-ND |
1 10 100 250 500 1000 |
6.75000 6.18800 4.72500 3.82500 3.26250 3.03750 |
Extended Price
6.75 61.88 472.50 956.25 1631.25 3037.50 |
| Manufacturer Part Number | TN87C5224SF76 | |||
| Description | IC MCU 8BIT 8K 24MHZ OTP 44-PLCC | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TN87C5224SF76 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 24MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | MCS 51 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SIO |
| Peripherals | - |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TN87C5224SF76 TN87C5224SF76 819853 ND 819853ND 819853 |
TN87C5224SF76 Specification Sheet
IC MCU 8BIT 8K 24MHZ OTP 44-PLCC - TN87C5224SF76 (819853-ND)
Related parts :IC MCU 8BIT 8K 24MHZ OTP 44-PLCC - TN87C5224SF76
Order 'ic mcu 8bit 8k 24mhz otp 44-plcc - TN87C5224SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819853-ND.
IC MCU 8BIT 8K 24MHZ OTP 44-PLCC - N87C51RA24
Order 'ic mcu 8bit 8k 24mhz otp 44-plcc - N87C51RA24' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807119-ND.
IC MCU 8BIT 8K 24MHZ OTP 44-PLCC - N87C5224SF76
Order 'ic mcu 8bit 8k 24mhz otp 44-plcc - N87C5224SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810752-ND.
IC MCU 8BIT 8K 24MHZ OTP 44-PLCC - EE87C51RA24
Order 'ic mcu 8bit 8k 24mhz otp 44-plcc - EE87C51RA24' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864004-ND.
IC MCU 8BIT 8K 24MHZ OTP 44-PLCC - EE87C5224SF76
Order 'ic mcu 8bit 8k 24mhz otp 44-plcc - EE87C5224SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864408-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - TN87C251SA16
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - TN87C251SA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803800-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - N87C51RA1
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - N87C51RA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 806959-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - TN87C51RA1
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - TN87C51RA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807001-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - TN87C521SF76
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - TN87C521SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810688-ND.
IC MCU 8BIT 8K 33MHZ OTP 44-PLCC - N87C5233SF76
Order 'ic mcu 8bit 8k 33mhz otp 44-plcc - N87C5233SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810763-ND.
IC MCU 8BIT 4K 24MHZ OTP 44-PLCC - N87C5124SF76
Order 'ic mcu 8bit 4k 24mhz otp 44-plcc - N87C5124SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810976-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - EE87C51RA1
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - EE87C51RA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864003-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - EN87C251SA16
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - EN87C251SA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864880-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - EN87C51RA1
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - EN87C51RA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864914-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - EN87C521SF76
Order 'ic mcu 8bit 8k 16mhz otp 44-plcc - EN87C521SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864926-ND.
Send this link via E-Mail
Help With This Screen
