Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196CB
IC MCU 16-BIT 5V 56K OTP 84-PLCC - TN87C196CB - Integrated Circuits (ICs)
| Digi-Key Part Number | 817075-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TN87C196CB | |||
| Description | IC MCU 16-BIT 5V 56K OTP 84-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196CB
| Technical/Catalog Information | TN87C196CB |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 56KB (56K x 8) |
| RAM Size | 1.5K x 8 |
| Number of I /O | 56 |
| Package / Case | 84-PLCC |
| Speed | 16MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | MCS 96 |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, SIO, SSIO |
| Peripherals | PWM |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TN87C196CB TN87C196CB 817075 ND 817075ND 817075 |
TN87C196CB Specification Sheet
IC MCU 16-BIT 5V 56K OTP 84-PLCC - TN87C196CB (817075-ND) - Integrated Circuits (ICs)
Related parts Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196CBIntel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196CB
Order 'ic mcu 16-bit 5v 56k otp 84-plcc - TN87C196CB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 817075-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V AN87C196CB20
Order 'ic mcu 16-bit 5v 56k otp 84-plcc - AN87C196CB20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807838-ND.
Intel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V EN87C196CB
Order 'ic mcu 16-bit 5v 56k otp 84-plcc - EN87C196CB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864993-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V N87C196MD
Order 'ic mcu 16-bit 5v 16k otp 84-plcc - N87C196MD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803624-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V N87C196MH
Order 'ic mcu 16-bit 5v 32k otp 84-plcc - N87C196MH' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803661-ND.
Intel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V EE87C196MH
Order 'ic mcu 16-bit 5v 32k otp 84-plcc - EE87C196MH' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863928-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V EE87C196MD
Order 'ic mcu 16-bit 5v 16k otp 84-plcc - EE87C196MD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863929-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V N87C196KB16
Order 'ic mcu 16-bit 5v 8k otp 68-plcc - N87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802532-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196KB16
Order 'ic mcu 16-bit 5v 8k otp 68-plcc - TN87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802547-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V N87C196KD
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196KD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802848-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V N87C196KD20
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196KD20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802914-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V N87C196NT
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803728-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196NT
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - TN87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803734-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196CA
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - TN87C196CA' online from Digi-Key. Manufactured by Intel. Digi-Key part number 817074-ND.
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V AN87C196KC16F8
Order 'ic mcu 16-bit 5v 16k otp 68-plcc - AN87C196KC16F8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820746-ND.
Options for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196CB
Send this link via E-Mail
Help With This Screen
