IC MCU 8BIT 5V 16MHZ OTP 44PLCC - N87C51FC1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 811087-ND |
1 |
7.99000 |
Extended Price
7.99 |
| Manufacturer Part Number | N87C51FC1 | |||
| Description | IC MCU 8BIT 5V 16MHZ OTP 44PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | N87C51FC1 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 16MHz |
| Controller Series | 87C |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | MCS 51 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SIO |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
N87C51FC1 N87C51FC1 811087 ND 811087ND 811087 |
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - N87C51FC1 (811087-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MCU 8BIT 5V 16MHZ OTP 44PLCC - N87C51FC1
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - N87C51FC1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 811087-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - N87C51RC1
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - N87C51RC1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 800186-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - N87C51RB1
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - N87C51RB1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807251-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - N87C511SF76
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - N87C511SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810977-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - EE87C51RC1
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - EE87C51RC1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863925-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - EE87C511SF76
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - EE87C511SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864431-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - EE87C51FC1 S F76
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - EE87C51FC1 S F76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864435-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - EE87C51RB1
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - EE87C51RB1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864637-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - N87C251SB16SF87
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - N87C251SB16SF87' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803916-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - TN87C251SB16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - TN87C251SB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803953-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - N87C251SQ16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - N87C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804054-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - TN87C251SQ16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - TN87C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804087-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - N87C541SF76
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - N87C541SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810719-ND.
IC MCU 8BIT 32K 16MHZ OTP 44PLCC - N87C581SF76
Order 'ic mcu 8bit 32k 16mhz otp 44plcc - N87C581SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810724-ND.
IC MCU 8BIT 5V 16MZ OTP 44PLCC - N87C521SF76
Order 'ic mcu 8bit 5v 16mz otp 44plcc - N87C521SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810755-ND.
Send this link via E-Mail
Help With This Screen