Keywords:





IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA24SF76 - Integrated Circuits (ICs)

Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C51FA24SF76

Digi-Key Part Number 810975-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTN87C51FA24SF76
DescriptionIC MCU 8BIT 8K OTP EXT 44-PLCC
Quantity Available Non-Stock
All prices are in USD

Purchase Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C51FA24SF76
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C51FA24SF76
Technical/Catalog InformationTN87C51FA24SF76
VendorIntel
CategoryIntegrated Circuits (ICs)
Program Memory Size8KB (8K x 8)
RAM Size256 x 8
Number of I /O32
Package / Case44-PLCC
Speed24MHz
Oscillator TypeExternal
PackagingTube
Program Memory TypeOTP
EEPROM Size-
Core ProcessorMCS 51
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySIO
PeripheralsPWM, WDT
Voltage - Supply (Vcc/Vdd)4.5 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
RoHS StatusRoHS Non-Compliant
Other Names TN87C51FA24SF76
TN87C51FA24SF76
810975 ND
810975ND
810975


Image of IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA24SF76

IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA24SF76 (810975-ND) - Integrated Circuits (ICs)

Related parts Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C51FA24SF76
IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA24SF76
 Order 'ic mcu 8bit 8k otp ext 44-plcc - TN87C51FA24SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810975-ND.
IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA1SF76
 Order 'ic mcu 8bit 8k otp ext 44-plcc - TN87C51FA1SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810774-ND.
IC MCU 8BIT 8K OTP EXT 44-PLCC - LN87C51FA1SF76
 Order 'ic mcu 8bit 8k otp ext 44-plcc - LN87C51FA1SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823334-ND.
IC MCU 8BIT 8K OTP EXT 44-PLCC - EE87C51FA33 SF76
 Order 'ic mcu 8bit 8k otp ext 44-plcc - EE87C51FA33 SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864425-ND.
IC MCU 8BIT 8K OTP EXT 44-PLCC - BE87C51FA1
 Order 'ic mcu 8bit 8k otp ext 44-plcc - BE87C51FA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864848-ND.
IC MCU 8BIT 8K OTP EXT 44-PLCC - EN87C51FA1SF76
 Order 'ic mcu 8bit 8k otp ext 44-plcc - EN87C51FA1SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864927-ND.
IC MCU 8BIT 8K OTP EXT 44-PLCC - EN87C51FA24SF76
 Order 'ic mcu 8bit 8k otp ext 44-plcc - EN87C51FA24SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864929-ND.
IC MCU 8BIT 4K OTP EXT 44-PLCC - TN87C5124SF76
 Order 'ic mcu 8bit 4k otp ext 44-plcc - TN87C5124SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810989-ND.
IC MCU 8BIT 16K OTP EXT 44-PLCC - TN87C51FB20SF76
 Order 'ic mcu 8bit 16k otp ext 44-plcc - TN87C51FB20SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810996-ND.
IC MCU 8BIT 4K OTP EXT 44-PLCC - TN87C511SF76
 Order 'ic mcu 8bit 4k otp ext 44-plcc - TN87C511SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 811004-ND.
IC MCU 8BIT 16K OTP EXT 44-PLCC - TN87C51FB1SF76
 Order 'ic mcu 8bit 16k otp ext 44-plcc - TN87C51FB1SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 812042-ND.
IC MCU 8BIT 32K OTP EXT 44-PLCC - TN87C51FC1SF76
 Order 'ic mcu 8bit 32k otp ext 44-plcc - TN87C51FC1SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 812059-ND.
IC MCU 8BIT 16K OTP EXT 44-PLCC - TN87C51FB24SF76
 Order 'ic mcu 8bit 16k otp ext 44-plcc - TN87C51FB24SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 812495-ND.
IC MCU 8BIT 4K OTP EXT 44-PLCC - LN87C511SF76
 Order 'ic mcu 8bit 4k otp ext 44-plcc - LN87C511SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823401-ND.
IC MCU 8BIT 16K OTP EXT 44-PLCC - EN87C51FB1SF76
 Order 'ic mcu 8bit 16k otp ext 44-plcc - EN87C51FB1SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864931-ND.

Options for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C51FA24SF76
Send this link via E-Mail
Help With This Screen

IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA24SF76
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA1SF76 Next: IC MCU 8BIT 8K ROM 20-PDIP - ST72F623F2B1
IC MCU 8BIT 8K OTP EXT 44-PLCC - TN87C51FA24SF76