CAP ELECT 470UF 10V FK SMD - EEE-FK1A471AP - Capacitors
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FK1A471AP
| Digi-Key Part Number | PCE4391DKR-ND |
5 10 25 100 |
.71800 .59100 .54880 .50670 |
Extended Price
3.59 5.91 13.72 50.67 |
| Manufacturer Part Number | EEE-FK1A471AP | |||
| Description | CAP ELECT 470UF 10V FK SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1A471AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1A471AP EEEFK1A471AP PCE4391DKR ND PCE4391DKRND PCE4391DKR |
EEE-FK1A471AP Specification Sheet
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471AP (PCE4391DKR-ND) - Capacitors
Related parts 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FK1A471APCAP ELECT 470UF 10V FK SMD - EEE-FK1A471AP
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4391CT-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471AP
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4391DKR-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471AP
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4391TR-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471P
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3780CT-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471P
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3780TR-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471GP
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4312CT-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471GP
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4312TR-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471P
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3780DKR-ND.
CAP ELECT 470UF 10V FK SMD - EEE-FK1A471GP
Order 'cap elect 470uf 10v fk smd - EEE-FK1A471GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4312DKR-ND.
CAP ELECT 470UF 10V TK SMD - EEE-TK1A471UP
Order 'cap elect 470uf 10v tk smd - EEE-TK1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3726CT-ND.
CAP ELECT 470UF 10V TK SMD - EEE-TK1A471UP
Order 'cap elect 470uf 10v tk smd - EEE-TK1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3726TR-ND.
CAP ELECT 1000UF 10V FK SMD - EEE-FK1A102P
Order 'cap elect 1000uf 10v fk smd - EEE-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3772CT-ND.
CAP ELECT 1000UF 10V FK SMD - EEE-FK1A102P
Order 'cap elect 1000uf 10v fk smd - EEE-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3772TR-ND.
CAP ELECT 150UF 10V FK SMD - EEE-FK1A151P
Order 'cap elect 150uf 10v fk smd - EEE-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3773CT-ND.
CAP ELECT 150UF 10V FK SMD - EEE-FK1A151P
Order 'cap elect 150uf 10v fk smd - EEE-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3773TR-ND.
Options for 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FK1A471AP
Send this link via E-Mail
Help With This Screen
