IC MCU 8BIT 16K 16MHZ OTP 44PLCC - TN87C251SQ16 - Integrated Circuits (ICs)
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C251SQ16
| Digi-Key Part Number | 804087-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TN87C251SQ16 | |||
| Description | IC MCU 8BIT 16K 16MHZ OTP 44PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C251SQ16
| Technical/Catalog Information | TN87C251SQ16 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 16MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | MCS 251 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SIO |
| Peripherals | PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TN87C251SQ16 TN87C251SQ16 804087 ND 804087ND 804087 |
TN87C251SQ16 Specification Sheet
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - TN87C251SQ16 (804087-ND) - Integrated Circuits (ICs)
Related parts Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C251SQ16IC MCU 8BIT 16K 16MHZ OTP 44PLCC - TN87C251SQ16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - TN87C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804087-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - N87C251SB16SF87
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - N87C251SB16SF87' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803916-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - TN87C251SB16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - TN87C251SB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803953-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - N87C251SQ16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - N87C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804054-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - N87C541SF76
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - N87C541SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810719-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - QX87C5416
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - QX87C5416' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863850-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - EE87C251SQ16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - EE87C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863945-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - EN87C251SB16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - EN87C251SB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864881-ND.
IC MCU 8BIT 16K 16MHZ OTP 44PLCC - EN87C251SQ16
Order 'ic mcu 8bit 16k 16mhz otp 44plcc - EN87C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864883-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - N87C51RB1
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - N87C51RB1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807251-ND.
IC MCU 8BIT 16K 16MHZ OTP 40-DIP - P87C51RB1
Order 'ic mcu 8bit 16k 16mhz otp 40-dip - P87C51RB1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807273-ND.
IC MCU 8BIT 16K 16MHZ OTP 44MQFP - S87C51RB1
Order 'ic mcu 8bit 16k 16mhz otp 44mqfp - S87C51RB1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807279-ND.
IC MCU 8BIT 16K 16MHZ OTP 44MQFP - TS87C51RB1
Order 'ic mcu 8bit 16k 16mhz otp 44mqfp - TS87C51RB1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807285-ND.
IC MCU 8BIT 16K 16MHZ OTP 44MQFP - S87C541SF76
Order 'ic mcu 8bit 16k 16mhz otp 44mqfp - S87C541SF76' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810369-ND.
IC MCU 8BIT 5V 16MHZ OTP 44PLCC - EE87C51RB1
Order 'ic mcu 8bit 5v 16mhz otp 44plcc - EE87C51RB1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864637-ND.
Options for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C251SQ16
Send this link via E-Mail
Help With This Screen
