IC MCU 16-BIT 16K 5V 20 68-PLCC - TN87C196KC20 - Integrated Circuits (ICs)
Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196KC20
| Digi-Key Part Number | 802788-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TN87C196KC20 | |||
| Description | IC MCU 16-BIT 16K 5V 20 68-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196KC20
| Technical/Catalog Information | TN87C196KC20 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 488 x 8 |
| Number of I /O | 40 |
| Package / Case | 68-PLCC |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | MCS 96 |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SIO |
| Peripherals | PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TN87C196KC20 TN87C196KC20 802788 ND 802788ND 802788 |
IC MCU 16-BIT 16K 5V 20 68-PLCC - TN87C196KC20 (802788-ND) - Integrated Circuits (ICs)
Related parts Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196KC20IC MCU 16-BIT 16K 5V 20 68-PLCC - TN87C196KC20
Order 'ic mcu 16-bit 16k 5v 20 68-plcc - TN87C196KC20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802788-ND.
IC MCU 16-BIT 16K 5V 20 68-PLCC - EN87C196KC20
Order 'ic mcu 16-bit 16k 5v 20 68-plcc - EN87C196KC20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864858-ND.
IC CPU 16BIT 5V 20MHZ 68-PLCC - IS80C286-20
Order 'ic cpu 16bit 5v 20mhz 68-plcc - IS80C286-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number IS80C286-20-ND.
IC CPU 16BIT 5V 16MHZ 68-PLCC - CS80C286-16
Order 'ic cpu 16bit 5v 16mhz 68-plcc - CS80C286-16' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CS80C286-16-ND.
IC CPU 16BIT 5V 12.5MHZ 68-PLCC - CS80C286-12
Order 'ic cpu 16bit 5v 12.5mhz 68-plcc - CS80C286-12' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CS80C286-12-ND.
IC MCU 16-BIT 5V 16K OTP 68-PLCC - AN87C196KC16F8
Order 'ic mcu 16-bit 5v 16k otp 68-plcc - AN87C196KC16F8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820746-ND.
IC MCU 16-BIT 5V 16K OTP 68-PLCC - QX87C196KC16
Order 'ic mcu 16-bit 5v 16k otp 68-plcc - QX87C196KC16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864066-ND.
IC MCU 16-BIT 5V 16K OTP 68-PLCC - AN87C196KTF8
Order 'ic mcu 16-bit 5v 16k otp 68-plcc - AN87C196KTF8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820756-ND.
IC MCU 16-BIT 5V 16K OTP 68-PLCC - QX87C196KT16
Order 'ic mcu 16-bit 5v 16k otp 68-plcc - QX87C196KT16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864072-ND.
IC MCU 16-BIT 5V 8K OTP 68-PLCC - N87C196KB16
Order 'ic mcu 16-bit 5v 8k otp 68-plcc - N87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802532-ND.
IC MCU 16-BIT 5V 8K OTP 68-PLCC - TN87C196KB16
Order 'ic mcu 16-bit 5v 8k otp 68-plcc - TN87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802547-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196KD
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196KD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802848-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196KD20
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196KD20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802914-ND.
IC MCU 16-BIT 5V 16K OTP 84-PLCC - N87C196MD
Order 'ic mcu 16-bit 5v 16k otp 84-plcc - N87C196MD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803624-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196NT
Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803728-ND.
Options for Intel Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V TN87C196KC20
Send this link via E-Mail
Help With This Screen
