Keywords:





IC MCU 16-BIT 5V 8K OTP 68-PLCC - TN87C196KB16 - Integrated Circuits (ICs)

Digi-Key Part Number 802547-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTN87C196KB16
DescriptionIC MCU 16-BIT 5V 8K OTP 68-PLCC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTN87C196KB16
VendorIntel
CategoryIntegrated Circuits (ICs)
Program Memory Size8KB (8K x 8)
RAM Size232 x 8
Number of I /O48
Package / Case68-PLCC
Speed16MHz
Oscillator TypeExternal
PackagingTube
Program Memory TypeOTP
EEPROM Size-
Core ProcessorMCS 96
Data ConvertersA/D 8x10b
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySIO
PeripheralsPWM, WDT
Voltage - Supply (Vcc/Vdd)4.5 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
RoHS StatusRoHS Non-Compliant
Other Names TN87C196KB16
TN87C196KB16
802547 ND
802547ND
802547

TN87C196KB16 Specification Sheet

Image of IC MCU 16-BIT 5V 8K OTP 68-PLCC - TN87C196KB16

IC MCU 16-BIT 5V 8K OTP 68-PLCC - TN87C196KB16 (802547-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU 16-BIT 5V 8K OTP 68-PLCC - TN87C196KB16
 Order 'ic mcu 16-bit 5v 8k otp 68-plcc - TN87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802547-ND.
IC MCU 16-BIT 5V 8K OTP 68-PLCC - N87C196KB16
 Order 'ic mcu 16-bit 5v 8k otp 68-plcc - N87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802532-ND.
IC MCU 16-BIT 5V 8K OTP 68-PLCC - EE87C196KB16
 Order 'ic mcu 16-bit 5v 8k otp 68-plcc - EE87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863922-ND.
IC MCU 16-BIT 5V 8K OTP 68-PLCC - EN87C196KB16
 Order 'ic mcu 16-bit 5v 8k otp 68-plcc - EN87C196KB16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864857-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196KD
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196KD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802848-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196KD20
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196KD20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802914-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196NT
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803728-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - TN87C196NT
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - TN87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803734-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - TN87C196CA
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - TN87C196CA' online from Digi-Key. Manufactured by Intel. Digi-Key part number 817074-ND.
IC MCU 16-BIT 5V 16K OTP 68-PLCC - AN87C196KC16F8
 Order 'ic mcu 16-bit 5v 16k otp 68-plcc - AN87C196KC16F8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820746-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - AN87C196CAF8
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - AN87C196CAF8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820748-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - AN87C196CA18F8
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - AN87C196CA18F8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820749-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - AN87C196KDF8
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - AN87C196KDF8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820752-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - AN87C196KRF8
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - AN87C196KRF8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820754-ND.
IC MCU 16-BIT 5V 16K OTP 68-PLCC - AN87C196KTF8
 Order 'ic mcu 16-bit 5v 16k otp 68-plcc - AN87C196KTF8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820756-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 16-BIT 5V 8K OTP 68-PLCC - TN87C196KB16
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 16-BIT 5V 8K OTP 68-PLCC - N87C196KB16 Next: IC MCU 16-BIT 5V 8K OTP 80-QFP - EG87C196KB16
IC MCU 16-BIT 5V 8K OTP 68-PLCC - TN87C196KB16