IC ARM720T MCU 74MHZ 208-LQFP - EP7309-CVZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1214-ND |
1 25 100 250 500 1000 2500 5000 |
18.23000 16.40240 12.75750 10.93500 9.84150 9.47700 9.18540 9.11250 |
Extended Price
18.23 410.06 1275.75 2733.75 4920.75 9477.00 22963.50 45562.50 |
| Manufacturer Part Number | EP7309-CVZ | |||
| Description | IC ARM720T MCU 74MHZ 208-LQFP | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EP7309-CVZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 48K x 8 |
| Number of I /O | 27 |
| Package / Case | 208-LQFP |
| Speed | 74Mhz |
| Controller Series | EP7 |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | Cache |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | - |
| Core Size | 32-Bit |
| Interface | Codec, DAI, Microwire, SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EP7309 CVZ EP7309CVZ 598 1214 ND 5981214ND 598-1214 |
EP7309-CVZ Specification Sheet
IC ARM720T MCU 74MHZ 208-LQFP - EP7309-CVZ (598-1214-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC ARM720T MCU 74MHZ 208-LQFP - EP7309-CVZ
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7309-CVZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1214-ND.
IC ARM720T MCU 74MHZ 208-LQFP - EP7309-IV
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7309-IV' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1218-ND.
IC ARM720T MCU 74MHZ 208-LQFP - EP7309-IVZ
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7309-IVZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1219-ND.
IC ARM720T MCU 74MHZ 208-LQFP - EP7309-CV
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7309-CV' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1213-ND.
IC ARM720T MCU 74MHZ 208-LQFP - EP7311-CV
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7311-CV' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1224-ND.
IC ARM720T MCU 74MHZ 208-LQFP - EP7311-IV
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7311-IV' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1230-ND.
IC ARM720T MCU 74MHZ 208-LQFP - EP7312-CV
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7312-CV' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1237-ND.
IC ARM720T MCU 90MHZ 208-LQFP - EP7312-CVZ-90
Order 'ic arm720t mcu 90mhz 208-lqfp - EP7312-CVZ-90' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1239-ND.
IC ARM720T MCU 74MHZ 208-LQFP - EP7312-IV
Order 'ic arm720t mcu 74mhz 208-lqfp - EP7312-IV' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1245-ND.
IC ARM720T MCU 74MHZ 204-TFBGA - EP7309-CR
Order 'ic arm720t mcu 74mhz 204-tfbga - EP7309-CR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1212-ND.
IC ARM720T MCU 74MHZ 256-PBGA - EP7309-IB
Order 'ic arm720t mcu 74mhz 256-pbga - EP7309-IB' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1215-ND.
IC ARM720T MCU 74MHZ 256-PBGA - EP7309-IBZ
Order 'ic arm720t mcu 74mhz 256-pbga - EP7309-IBZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1216-ND.
IC ARM720T MCU 74MHZ 204-TFBGA - EP7309-IR
Order 'ic arm720t mcu 74mhz 204-tfbga - EP7309-IR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1217-ND.
IC ARM720T MCU 74MHZ 256-PBGA - EP7309-CB
Order 'ic arm720t mcu 74mhz 256-pbga - EP7309-CB' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1210-ND.
IC ARM720T MCU 74MHZ 256-PBGA - EP7309-CBZ
Order 'ic arm720t mcu 74mhz 256-pbga - EP7309-CBZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1211-ND.
Send this link via E-Mail
Help With This Screen