IC ARM7 MCU FLASH 128K 64-LQFP - LPC2134FBD64/01,15 - Integrated Circuits (ICs)
NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V LPC2134FBD64/01,15
| Digi-Key Part Number | 568-4008-ND |
1 25 100 250 500 1000 5000 |
9.40000 7.52000 6.34500 6.11000 5.96900 5.87500 5.73400 |
Extended Price
9.40 188.00 634.50 1527.50 2984.50 5875.00 28670.00 |
| Manufacturer Part Number | LPC2134FBD64/01,15 | |||
| Description | IC ARM7 MCU FLASH 128K 64-LQFP | |||
| Quantity Available | 518 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPC2134FBD64/01,15 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 47 |
| Package / Case | 64-LQFP |
| Speed | 60MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 16x10b; D/A 1x10b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, Microwire, SPI, SSI, SSP, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | 568; SOT314-2; B, BD, BE, Q; 64 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPC2134FBD64 01,15 LPC2134FBD6401,15 568 4008 ND 5684008ND 568-4008 |
LPC2134FBD64/01,15 Specification Sheet
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2134FBD64/01,15 (568-4008-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V LPC2134FBD64/01,15IC ARM7 MCU FLASH 128K 64-LQFP - LPC2134FBD64/01,15
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2134FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4008-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2114FBD64,151
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2114FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1222-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2134FBD64,151
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2134FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1893-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2114FBD64/01,15
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2114FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4312-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2119FBD64/01,15
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2119FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4313-ND.
IC ARM1 MCU FLASH 128K 64-LQFP - LPC2119FBD64,151
Order 'ic arm1 mcu flash 128k 64-lqfp - LPC2119FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1223-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2124FBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2124FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1224-5-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2129FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1225-ND.
IC ARM7 MCU FLASH 32K 64-LQFP - LPC2131FBD64,151
Order 'ic arm7 mcu flash 32k 64-lqfp - LPC2131FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1891-ND.
IC ARM7 MCU FLASH 64K 64-LQFP - LPC2132FBD64,151
Order 'ic arm7 mcu flash 64k 64-lqfp - LPC2132FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1892-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2136FBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2136FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1894-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2194JBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2194JBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1895-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2194HBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2194HBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2455-ND.
IC ARM7 MCU FLASH 32K 64-LQFP - LPC2131FBD64/01,15
Order 'ic arm7 mcu flash 32k 64-lqfp - LPC2131FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4005-ND.
IC ARM7 MCU FLASH 64K 64-LQFP - LPC2132FBD64/01,15
Order 'ic arm7 mcu flash 64k 64-lqfp - LPC2132FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4006-ND.
Options for NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V LPC2134FBD64/01,15
Send this link via E-Mail
Help With This Screen
