NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PXAC37KFA/00,512
IC XA MCU 16BIT 32K OTP 44-PLCC - PXAC37KFA/00,512
| Digi-Key Part Number | 568-3533-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PXAC37KFA/00,512 | |||
| Description | IC XA MCU 16BIT 32K OTP 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PXAC37KFA/00,512 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 32MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | XA |
| Data Converters | - |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, EBI/EMI, SPI, UART/USART |
| Peripherals | DMA, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | 568; SOT187-2; A; 44 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PXAC37KFA 00,512 PXAC37KFA00,512 568 3533 5 ND 56835335ND 568-3533-5 |
PXAC37KFA/00,512 Specification Sheet
IC XA MCU 16BIT 32K OTP 44-PLCC - PXAC37KFA/00,512 (568-3533-5-ND)
Related parts NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PXAC37KFA/00,512NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PXAC37KFA/00,512
Order 'ic xa mcu 16bit 32k otp 44-plcc - PXAC37KFA/00,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3533-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAG37KBA,512
Order 'ic xa mcu 16bit 32k otp 44-plcc - PXAG37KBA,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1095-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAG37KFA,512
Order 'ic xa mcu 16bit 32k otp 44-plcc - PXAG37KFA,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1096-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAS37KBA,512
Order 'ic xa mcu 16bit 32k otp 68-plcc - PXAS37KBA,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3536-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAS30KBA,512
Order 'ic xa mcu 16bit 32k otp 68-plcc - PXAS30KBA,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1099-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V PXAS37KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS37KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3537-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V PXAS30KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAG30KBA,529
Order 'ic xa mcu 16bit romless 44-plcc - PXAG30KBA,529' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1299-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAG30KFA,529
Order 'ic xa mcu 16bit romless 44-plcc - PXAG30KFA,529' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1301-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAG30KBA,512
Order 'ic xa mcu 16bit romless 44-plcc - PXAG30KBA,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4340-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V PXAG30KFA,512
Order 'ic xa mcu 16bit romless 44-plcc - PXAG30KFA,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PXAG30KFA,512-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PXAG49KBA/00,512
Order 'ic xa mcu 16bit flash 64k 44plcc - PXAG49KBA/00,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1097-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 4.75 V ~ 5.25 V PXAG49KFA/00,512
Order 'ic xa mcu 16bit flash 64k 44plcc - PXAG49KFA/00,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1098-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V P87C51MB2BA/02,529
Order 'ic 80c51 mcu 64k otp 44-plcc - P87C51MB2BA/02,529' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1243-5-ND.
NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V P87C51MC2BA/02,529
Order 'ic 80c51 mcu 96k otp 44-plcc - P87C51MC2BA/02,529' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1244-5-ND.
Options for NXP Semiconductors Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PXAC37KFA/00,512
Send this link via E-Mail
Help With This Screen
