CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152AP
| Digi-Key Part Number | PCE4383DKR-ND |
5 10 25 100 |
.84000 .69200 .64240 .59310 |
Extended Price
4.20 6.92 16.06 59.31 |
| Manufacturer Part Number | EEE-FK0J152AP | |||
| Description | CAP ELECT 1500UF 6.3V FK SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK0J152AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK0J152AP EEEFK0J152AP PCE4383DKR ND PCE4383DKRND PCE4383DKR |
EEE-FK0J152AP Specification Sheet
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152AP (PCE4383DKR-ND)
Related parts :CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152AP
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4383CT-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152AP
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4383DKR-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152AP
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4383TR-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152P
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3764CT-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152P
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3764TR-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152GP
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4310CT-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152GP
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4310TR-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152P
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3764DKR-ND.
CAP ELECT 1500UF 6.3V FK SMD - EEE-FK0J152GP
Order 'cap elect 1500uf 6.3v fk smd - EEE-FK0J152GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4310DKR-ND.
CAP ELECT 1500UF 16V FK SMD - EEE-FK1C152AQ
Order 'cap elect 1500uf 16v fk smd - EEE-FK1C152AQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4842CT-ND.
CAP ELECT 1500UF 16V FK SMD - EEE-FK1C152AQ
Order 'cap elect 1500uf 16v fk smd - EEE-FK1C152AQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4842DKR-ND.
CAP ELECT 1500UF 16V FK SMD - EEE-FK1C152AQ
Order 'cap elect 1500uf 16v fk smd - EEE-FK1C152AQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4842TR-ND.
CAP ELECT 1500UF 35V FK SMD - EEE-FK1V152AM
Order 'cap elect 1500uf 35v fk smd - EEE-FK1V152AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4861CT-ND.
CAP ELECT 1500UF 35V FK SMD - EEE-FK1V152AM
Order 'cap elect 1500uf 35v fk smd - EEE-FK1V152AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4861DKR-ND.
CAP ELECT 1500UF 35V FK SMD - EEE-FK1V152AM
Order 'cap elect 1500uf 35v fk smd - EEE-FK1V152AM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4861TR-ND.
Send this link via E-Mail
Help With This Screen