Keywords:





IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64,151 - Integrated Circuits (ICs)

Digi-Key Part Number 568-1765-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
11.20000
10.08000
8.93760
8.56800
8.40000
8.29920
8.06400
Extended Price
11.20
252.00
893.76
2142.00
4200.00
8299.20
40320.00
Manufacturer Part NumberLPC2148FBD64,151
DescriptionIC ARM7 MCU FLASH 512K 64LQFP
Quantity Available 2605
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLPC2148FBD64,151
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Program Memory Size512KB (512K x 8)
RAM Size40K x 8
Number of I /O45
Package / Case64-LQFP
Speed60MHz
Mfr Reel Tape Material*
Controller Series*
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorARM7
Data ConvertersA/D 14x10b; D/A 1x10b
Core Size16/32-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, Microwire, SPI, SSI, SSP, UART/USART, USB
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPC2148FBD64,151
LPC2148FBD64,151
568 1765 ND
5681765ND
568-1765

LPC2148FBD64,151 Specification Sheet

Image of IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64,151

IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64,151 (568-1765-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64,151
 Order 'ic arm7 mcu flash 512k 64lqfp - LPC2148FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1765-ND.
IC ARM7 MCU 32BIT 256K 64LQFP - AT91SAM7S256-AU-001
 Order 'ic arm7 mcu 32bit 256k 64lqfp - AT91SAM7S256-AU-001' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S256AU001-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120-GQ
 Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1223-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121-GQ
 Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1225-ND.
IC PIC MCU FLASH 16KX16 28QFN - PIC18F2520-I/ML
 Order 'ic pic mcu flash 16kx16 28qfn - PIC18F2520-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2520-I/ML-ND.
IC PIC MCU FLASH 16KX16 44TQFP - PIC18F4550-I/PT
 Order 'ic pic mcu flash 16kx16 44tqfp - PIC18F4550-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4550-I/PT-ND.
IC PIC MCU FLASH 32KX16 64TQFP - PIC18F6622-I/PT
 Order 'ic pic mcu flash 32kx16 64tqfp - PIC18F6622-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6622-I/PT-ND.
IC PIC MCU FLASH 64KX16 64TQFP - PIC18F6722-I/PT
 Order 'ic pic mcu flash 64kx16 64tqfp - PIC18F6722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6722-I/PT-ND.
IC PIC MCU FLASH 64KX16 80TQFP - PIC18F8722-I/PT
 Order 'ic pic mcu flash 64kx16 80tqfp - PIC18F8722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F8722-I/PT-ND.
IC PIC MCU FLASH 64KX16 64TQFP - PIC18LF6722-I/PT
 Order 'ic pic mcu flash 64kx16 64tqfp - PIC18LF6722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF6722-I/PT-ND.
IC PIC MCU FLASH 64KX16 80TQFP - PIC18LF8722-I/PT
 Order 'ic pic mcu flash 64kx16 80tqfp - PIC18LF8722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF8722-I/PT-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
 Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
 Order 'ic 8051 mcu 32k flash 48tqfp - C8051F006-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020-GQ
 Order 'ic 8051 mcu 64k flash 100tqfp - C8051F020-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1199-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022-GQ
 Order 'ic 8051 mcu 64k flash 100tqfp - C8051F022-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1202-ND.

Send this link via E-Mail
Help With This Screen

IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64,151
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K Next: IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64,151