Keywords:





IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557 - Integrated Circuits (ICs)

Digi-Key Part Number 568-1303-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
10.52000
9.47360
8.40000
8.05264
7.89476
7.80001
7.57896
Extended Price
10.52
236.84
840.00
2013.16
3947.38
7800.01
37894.80
Manufacturer Part NumberPXAS30KBBE,557
DescriptionIC XA MCU 16BIT 32K OTP 80-LQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPXAS30KBBE,557
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size1K x 8
Number of I /O50
Package / Case80-LQFP
Speed30MHz
Oscillator TypeExternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Core ProcessorXA
Data ConvertersA/D 8x8b
Core Size16-Bit
Operating Temperature0°C ~ 70°C
ConnectivityEBI/EMI, I²C, UART/USART
PeripheralsPWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PXAS30KBBE,557
PXAS30KBBE,557
568 1303 ND
5681303ND
568-1303

PXAS30KBBE,557 Specification Sheet

Image of IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557

IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557 (568-1303-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
 Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
 Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
 Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F149IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9615-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
 Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C554APN
 Order 'ic quad uart w/fifo 80-lqfp - TL16C554APN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6588-5-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C754BPN
 Order 'ic quad uart w/fifo 80-lqfp - TL16C754BPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6593-5-ND.
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
 Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
 Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
 Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
 Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
 Order 'ic 8051 mcu 32k flash 48tqfp - C8051F006-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
IC MCU 4MHZ 8K OTP 44-PLCC - MC68HC705C8ACFN
 Order 'ic mcu 4mhz 8k otp 44-plcc - MC68HC705C8ACFN' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACFN-ND.
IC MCU 4MHZ 8K OTP 40-DIP - MC68HC705C8ACP
 Order 'ic mcu 4mhz 8k otp 40-dip - MC68HC705C8ACP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACP-ND.
IC MCU 12K 2MHZ OTP 52-PLCC - MC68HC711E9CFN2
 Order 'ic mcu 12k 2mhz otp 52-plcc - MC68HC711E9CFN2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E9CFN2-ND.
IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
 Order 'ic mcu 8mhz 32k flash 44-qfp - MC68HC908GP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CFB-ND.

Send this link via E-Mail
Help With This Screen

IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: TRANS TABLE TOP 12VDC 5A E-STAR - ETS120500UTC-P5P-SZ Next: SENS PRESSURE 1.45 PSI MAX MPAK - MPXM2010GS
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557