CHASSIS STEEL 16"X 8" X 3" BLACK - 1441-28BK3
| Digi-Key Part Number | 1441-28BK3-ND |
1 |
32.54000 |
Extended Price
32.54 |
| Manufacturer Part Number | 1441-28BK3 | |||
| Description | CHASSIS STEEL 16"X 8" X 3" BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1441-28BK3 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Box (Enclosure) |
| Color | Black |
| Shape | Rectangular |
| Finish | Satin |
| Material | Steel |
| Other Names |
1441 28BK3 144128BK3 |
1441-28BK3 Specification Sheet
CHASSIS STEEL 16"X 8" X 3" BLACK - 1441-28BK3 (1441-28BK3-ND)
Related parts:CHASSIS STEEL 16"X 8" X 3" BLACK - 1441-28BK3
Order 'chassis steel 16"x 8" x 3" black - 1441-28BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-28BK3-ND.
CHASSIS STEEL 12"X 8" X 3" BLACK - 1441-24BK3
Order 'chassis steel 12"x 8" x 3" black - 1441-24BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-24BK3-ND.
CHASSIS STEEL 16"X 8" X 2" BLACK - 1441-26BK3
Order 'chassis steel 16"x 8" x 2" black - 1441-26BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-26BK3-ND.
CHASSIS STEEL 16"X 8" X 3" GRAY - 1441-28
Order 'chassis steel 16"x 8" x 3" gray - 1441-28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-28-ND.
CHASSIS STEEL 17"X 4" X 3" BLACK - 1441-20BK3
Order 'chassis steel 17"x 4" x 3" black - 1441-20BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-20BK3-ND.
CHASSIS STEEL 12"X 8" X 2" BLACK - 1441-22BK3
Order 'chassis steel 12"x 8" x 2" black - 1441-22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22BK3-ND.
CHASSIS STEEL 12"X 8" X 3" GRAY - 1441-24
Order 'chassis steel 12"x 8" x 3" gray - 1441-24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-24-ND.
CHASSIS STEEL 16"X 8" X 2" GRAY - 1441-26
Order 'chassis steel 16"x 8" x 2" gray - 1441-26' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-26-ND.
CHASSIS STEEL 7"X 5" X 2" BLACK - 1441-12BK3
Order 'chassis steel 7"x 5" x 2" black - 1441-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12BK3-ND.
CHASSIS STEEL 9"X 5" X 2" BLACK - 1441-14BK3
Order 'chassis steel 9"x 5" x 2" black - 1441-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-14BK3-ND.
CHASSIS STEEL 10"X 6" X 1" BLACK - 1441-15BK3
Order 'chassis steel 10"x 6" x 1" black - 1441-15BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-15BK3-ND.
CHASSIS STEEL 10"X 6" X 2" BLACK - 1441-16BK3
Order 'chassis steel 10"x 6" x 2" black - 1441-16BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-16BK3-ND.
CHASSIS STEEL 17"X 4" X 3" GRAY - 1441-20
Order 'chassis steel 17"x 4" x 3" gray - 1441-20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-20-ND.
CHASSIS STEEL 12"X 8" X 2" GRAY - 1441-22
Order 'chassis steel 12"x 8" x 2" gray - 1441-22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22-ND.
CHASSIS STEEL 17"X 10" X 3" BLK - 1441-32BK3
Order 'chassis steel 17"x 10" x 3" blk - 1441-32BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-32BK3-ND.
Send this link via E-Mail
Help With This Screen