Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 80C51 MCU FLASH 32K 44-PLCC - P89C51RC2BA/01

Digi-Key Part Number 568-1263-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
6.26000
5.00800
4.22550
4.06900
3.97510
3.91250
3.81860
Extended Price
6.26
125.20
422.55
1017.25
1987.55
3912.50
19093.00
Manufacturer Part NumberP89C51RC2BA/01
DescriptionIC 80C51 MCU FLASH 32K 44-PLCC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP89C51RC2BA/01
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size512 x 8
Number of I /O32
Package / Case44-PLCC
Speed33MHz
Controller Series89C
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core Processor8051
Data Converters-
Core Size8-Bit
InterfaceUART
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P89C51RC2BA 01
P89C51RC2BA01
568 1263 5 ND
56812635ND
568-1263-5

P89C51RC2BA/01 Specification Sheet

Image of IC 80C51 MCU FLASH 32K 44-PLCC - P89C51RC2BA/01

IC 80C51 MCU FLASH 32K 44-PLCC - P89C51RC2BA/01 (568-1263-5-ND)

Related parts :
IC 80C51 MCU FLASH 32K 44-PLCC - P89C51RC2BA/01
 Order 'ic 80c51 mcu flash 32k 44-plcc - P89C51RC2BA/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1263-5-ND.
IC 80C51 MCU FLASH 32K 44-PLCC - P89C51RC2FA/01-S
 Order 'ic 80c51 mcu flash 32k 44-plcc - P89C51RC2FA/01-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1264-5-ND.
IC 80C51 MCU FLASH 16K 44-PLCC - P89C51RB2BA/01
 Order 'ic 80c51 mcu flash 16k 44-plcc - P89C51RB2BA/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1262-5-ND.
IC 80C51 MCU FLASH 32K 44-LQFP - P89C51RC2FBD/01
 Order 'ic 80c51 mcu flash 32k 44-lqfp - P89C51RC2FBD/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1265-ND.
IC 80C51 MCU FLASH 64K 44-PLCC - P89C51RD2BA/01
 Order 'ic 80c51 mcu flash 64k 44-plcc - P89C51RD2BA/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1266-5-ND.
IC 80C51 MCU FLASH 32K 44-PLCC - P89C662HBA
 Order 'ic 80c51 mcu flash 32k 44-plcc - P89C662HBA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1269-5-ND.
IC 80C51 MCU FLASH 32K 44-PLCC - P89C662HFA
 Order 'ic 80c51 mcu flash 32k 44-plcc - P89C662HFA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1270-5-ND.
IC 80C51 MCU FLASH 32K 44-PLCC - P89V51RC2FA
 Order 'ic 80c51 mcu flash 32k 44-plcc - P89V51RC2FA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2428-5-ND.
IC 80C51 MCU FLASH 32K 44-PLCC - P89V662FA
 Order 'ic 80c51 mcu flash 32k 44-plcc - P89V662FA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2434-5-ND.
IC 80C51 MCU FLASH 16K 44-PLCC - P89C660HBA
 Order 'ic 80c51 mcu flash 16k 44-plcc - P89C660HBA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1267-5-ND.
IC 80C51 MCU FLASH 16K 44-PLCC - P89C660HFA
 Order 'ic 80c51 mcu flash 16k 44-plcc - P89C660HFA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1268-5-ND.
IC 80C51 MCU FLASH 64K 44-PLCC - P89C664HBA
 Order 'ic 80c51 mcu flash 64k 44-plcc - P89C664HBA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1271-5-ND.
IC 80C51 MCU FLASH 64K 44-PLCC - P89C664HFA
 Order 'ic 80c51 mcu flash 64k 44-plcc - P89C664HFA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1273-5-ND.
IC 80C51 MCU FLASH 64K 44-PLCC - P89C668HBA
 Order 'ic 80c51 mcu flash 64k 44-plcc - P89C668HBA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1275-5-ND.
IC 80C51 MCU FLASH 64K 44-PLCC - P89C668HFA
 Order 'ic 80c51 mcu flash 64k 44-plcc - P89C668HFA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1277-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 80C51 MCU FLASH 32K 44-LQFP - P89C51RC2FBD/01 Next: IC 80C51 MCU FLASH 32K 44-PLCC - P89C51RC2FA/01-S