MCU 32BIT 128KB FLASH 64-LQFP - STR751FR1T6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5756-ND |
1 10 100 250 |
14.50000 12.84600 10.36000 9.53120 |
Extended Price
14.50 128.46 1036.00 2382.80 |
| Manufacturer Part Number | STR751FR1T6 | |||
| Description | MCU 32BIT 128KB FLASH 64-LQFP | |||
| Quantity Available | 950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STR751FR1T6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 16K x 8 |
| Number of I /O | 38 |
| Package / Case | 64-LQFP |
| Speed | 60MHz |
| Controller Series | STR7 ARM7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 11x10b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, SSI, UART, USB |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STR751FR1T6 STR751FR1T6 497 5756 ND 4975756ND 497-5756 |
STR751FR1T6 Specification Sheet
MCU 32BIT 128KB FLASH 64-LQFP - STR751FR1T6 (497-5756-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 32BIT 128KB FLASH 64-LQFP - STR751FR1T6
Order 'mcu 32bit 128kb flash 64-lqfp - STR751FR1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5756-ND.
MCU 32BIT 256KB FLASH 64-LQFP - STR751FR2T6
Order 'mcu 32bit 256kb flash 64-lqfp - STR751FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5652-ND.
MCU 32BIT 256KB FLASH 64-LQFP - STR752FR2T6
Order 'mcu 32bit 256kb flash 64-lqfp - STR752FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5653-ND.
MCU 32BIT 256KB FLASH 64-LQFP - STR755FR2T6
Order 'mcu 32bit 256kb flash 64-lqfp - STR755FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5654-ND.
MCU 32BIT 128KB FLASH 100-LQFP - STR750FV1T6
Order 'mcu 32bit 128kb flash 100-lqfp - STR750FV1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5750-ND.
MCU 32BIT 64KB FLASH 64-LQFP - STR751FR0T6
Order 'mcu 32bit 64kb flash 64-lqfp - STR751FR0T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5755-ND.
MCU 32BIT 128KB FLASH 100-LQFP - STR755FV1T6
Order 'mcu 32bit 128kb flash 100-lqfp - STR755FV1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5758-ND.
MCU 32BIT 64K FLASH 64-LQFP - STR715FR0T1
Order 'mcu 32bit 64k flash 64-lqfp - STR715FR0T1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR715FR0T1-ND.
IC MCU 32BIT 128K FLASH 64-LQFP - MCF51QE128CLH
Order 'ic mcu 32bit 128k flash 64-lqfp - MCF51QE128CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE128CLH-ND.
IC MCU 32BIT 32K FLASH 64-LQFP - MCF51QE32CLH
Order 'ic mcu 32bit 32k flash 64-lqfp - MCF51QE32CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE32CLH-ND.
IC MCU 32BIT 32K FLASH 64-LQFP - MCF51QE32LH
Order 'ic mcu 32bit 32k flash 64-lqfp - MCF51QE32LH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE32LH-ND.
IC MCU 32BIT 64K FLASH 64-LQFP - MCF51QE64CLH
Order 'ic mcu 32bit 64k flash 64-lqfp - MCF51QE64CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE64CLH-ND.
IC MCU 32BIT 96K FLASH 64-LQFP - MCF51QE96CLH
Order 'ic mcu 32bit 96k flash 64-lqfp - MCF51QE96CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE96CLH-ND.
IC MCU 32BIT 64K FLASH 64-LQFP - MCF52212AE50
Order 'ic mcu 32bit 64k flash 64-lqfp - MCF52212AE50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52212AE50-ND.
IC MCU 32BIT 64K FLASH 64-LQFP - MCF52212CAE50
Order 'ic mcu 32bit 64k flash 64-lqfp - MCF52212CAE50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52212CAE50-ND.
Send this link via E-Mail
Help With This Screen