MCU 32BIT 256KB FLASH 64-LFBGA - STR751FR2H6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5651-ND |
1 10 100 250 500 1000 |
16.78000 14.86100 11.98500 11.02620 10.06740 7.67040 |
Extended Price
16.78 148.61 1198.50 2756.55 5033.70 7670.40 |
| Manufacturer Part Number | STR751FR2H6 | |||
| Description | MCU 32BIT 256KB FLASH 64-LFBGA | |||
| Quantity Available | 439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STR751FR2H6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 16K x 8 |
| Number of I /O | 38 |
| Package / Case | 64-LFBGA |
| Speed | 60MHz |
| Controller Series | STR7 ARM7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 11x10b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, SSI, UART, USB |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STR751FR2H6 STR751FR2H6 497 5651 ND 4975651ND 497-5651 |
STR751FR2H6 Specification Sheet
MCU 32BIT 256KB FLASH 64-LFBGA - STR751FR2H6 (497-5651-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 32BIT 256KB FLASH 64-LFBGA - STR751FR2H6
Order 'mcu 32bit 256kb flash 64-lfbga - STR751FR2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5651-ND.
MCU 32BIT 256KB FLASH 64-LFBGA - STR711FR2H6
Order 'mcu 32bit 256kb flash 64-lfbga - STR711FR2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5643-ND.
MCU 32BIT 256KB FLASH 144-LFBGA - STR710FZ2H6
Order 'mcu 32bit 256kb flash 144-lfbga - STR710FZ2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5642-ND.
MCU 32BIT 256KB FLASH 144-LFBGA - STR730FZ2H6
Order 'mcu 32bit 256kb flash 144-lfbga - STR730FZ2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5644-ND.
MCU 32BIT 256KB FLASH 100-LFBGA - STR750FV2H6
Order 'mcu 32bit 256kb flash 100-lfbga - STR750FV2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5649-ND.
MCU 32BIT 256KB FLASH 64-LQFP - STR751FR2T6
Order 'mcu 32bit 256kb flash 64-lqfp - STR751FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5652-ND.
MCU 32BIT 256KB FLASH 64-LQFP - STR752FR2T6
Order 'mcu 32bit 256kb flash 64-lqfp - STR752FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5653-ND.
MCU 32BIT 256KB FLASH 64-LQFP - STR755FR2T6
Order 'mcu 32bit 256kb flash 64-lqfp - STR755FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5654-ND.
MCU 32BIT 64K FLASH 64-LFBGA - STR711FR0H6
Order 'mcu 32bit 64k flash 64-lfbga - STR711FR0H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR711FR0H6-ND.
MCU 32BIT 128K FLASH 64-LFBGA - STR711FR1H6
Order 'mcu 32bit 128k flash 64-lfbga - STR711FR1H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR711FR1H6-ND.
MCU 32BIT 64K FLASH 64-LFBGA - STR712FR0H6
Order 'mcu 32bit 64k flash 64-lfbga - STR712FR0H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR712FR0H6-ND.
MCU 32BIT 128K FLASH 64-LFBGA - STR712FR1H6
Order 'mcu 32bit 128k flash 64-lfbga - STR712FR1H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR712FR1H6-ND.
MCU 32BIT 256K FLASH 64-LFBGA - STR712FR2H6
Order 'mcu 32bit 256k flash 64-lfbga - STR712FR2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR712FR2H6-ND.
MCU 32BIT 64K FLASH 64-LFBGA - STR715FR0H6
Order 'mcu 32bit 64k flash 64-lfbga - STR715FR0H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR715FR0H6-ND.
MCU 32BIT 64K FLASH 64-LFBGA - STR752FR0T6
Order 'mcu 32bit 64k flash 64-lfbga - STR752FR0T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR752FR0T6-ND.
Send this link via E-Mail
Help With This Screen