MCU 8-BIT 8K FLASH 32-SDIP - ST72F264G2B6 - Integrated Circuits (ICs)
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ST72F264G2B6
| Digi-Key Part Number | 497-5570-ND |
1 10 100 250 500 1000 |
6.28000 5.84800 4.54860 3.68220 3.14070 2.92410 |
Extended Price
6.28 58.48 454.86 920.55 1570.35 2924.10 |
| Manufacturer Part Number | ST72F264G2B6 | |||
| Description | MCU 8-BIT 8K FLASH 32-SDIP | |||
| Quantity Available | 1497 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST72F264G2B6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 22 |
| Package / Case | 32-SDIP (400 mil) |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ST7 |
| Data Converters | A/D 6x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SCI, SPI |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST72F264G2B6 ST72F264G2B6 497 5570 ND 4975570ND 497-5570 |
ST72F264G2B6 Specification Sheet
MCU 8-BIT 8K FLASH 32-SDIP - ST72F264G2B6 (497-5570-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ST72F264G2B6MCU 8-BIT 8K FLASH 32-SDIP - ST72F264G2B6
Order 'mcu 8-bit 8k flash 32-sdip - ST72F264G2B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5570-ND.
IC MCU 8-BIT 8K FLASH 40-DIP - W78E052B40DL
Order 'ic mcu 8-bit 8k flash 40-dip - W78E052B40DL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78E052B40DL-ND.
IC MCU 8-BIT 8K FLASH 40-DIP - W78E052C40DL
Order 'ic mcu 8-bit 8k flash 40-dip - W78E052C40DL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78E052C40DL-ND.
IC MCU 8-BIT 8K FLASH 40-DIP - W78I052A24PL
Order 'ic mcu 8-bit 8k flash 40-dip - W78I052A24PL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78I052A24PL-ND.
IC MCU 8-BIT 8K FLASH 40-DIP - W78L052A24DL
Order 'ic mcu 8-bit 8k flash 40-dip - W78L052A24DL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78L052A24DL-ND.
IC MCU 8-BIT 8K FLASH 40-DIP - W78L052C24DL
Order 'ic mcu 8-bit 8k flash 40-dip - W78L052C24DL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78L052C24DL-ND.
IC MCU 8-BIT 8K FLASH 40-DIP - W78L812A24DL
Order 'ic mcu 8-bit 8k flash 40-dip - W78L812A24DL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78L812A24DL-ND.
IC MCU 8-BIT 8K FLASH 44-PQFP - W78E052B40FL
Order 'ic mcu 8-bit 8k flash 44-pqfp - W78E052B40FL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78E052B40FL-ND.
IC MCU 8-BIT 8K FLASH 44-PLCC - W78E052B40PL
Order 'ic mcu 8-bit 8k flash 44-plcc - W78E052B40PL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78E052B40PL-ND.
IC MCU 8-BIT 8K FLASH 44-PQFP - W78E052C40FL
Order 'ic mcu 8-bit 8k flash 44-pqfp - W78E052C40FL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78E052C40FL-ND.
IC MCU 8-BIT 8K FLASH 44-PLCC - W78E052C40PL
Order 'ic mcu 8-bit 8k flash 44-plcc - W78E052C40PL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78E052C40PL-ND.
IC MCU 8-BIT 8K FLASH 44-PQFP - W78L052A24FL
Order 'ic mcu 8-bit 8k flash 44-pqfp - W78L052A24FL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78L052A24FL-ND.
IC MCU 8-BIT 8K FLASH 44-PLCC - W78L052A24PL
Order 'ic mcu 8-bit 8k flash 44-plcc - W78L052A24PL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78L052A24PL-ND.
IC MCU 8-BIT 8K FLASH 44-PQFP - W78L052C24FL
Order 'ic mcu 8-bit 8k flash 44-pqfp - W78L052C24FL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78L052C24FL-ND.
IC MCU 8-BIT 8K FLASH 44-PLCC - W78L052C24PL
Order 'ic mcu 8-bit 8k flash 44-plcc - W78L052C24PL' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W78L052C24PL-ND.
Options for STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ST72F264G2B6
Send this link via E-Mail
Help With This Screen
