MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3434EV-40T6
| Digi-Key Part Number | 497-4912-ND |
1 10 100 250 500 1000 2500 5000 |
9.94000 9.07600 7.17450 6.05080 5.61860 5.51055 5.44572 5.40250 |
Extended Price
9.94 90.76 717.45 1512.70 2809.30 5510.55 13614.30 27012.50 |
| Manufacturer Part Number | UPSD3434EV-40T6 | |||
| Description | MCU 8BIT 8032 256KB FLASH 52TQFP | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPSD3434EV-40T6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 288K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 35 |
| Package / Case | 52-TQFP |
| Speed | 40MHz |
| Controller Series | µPSD |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8032 |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART, USB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPSD3434EV 40T6 UPSD3434EV40T6 497 4912 ND 4974912ND 497-4912 |
UPSD3434EV-40T6 Specification Sheet
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3434EV-40T6 (497-4912-ND)
Related parts:MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3434EV-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3434EV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4912-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3354D-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3354D-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4898-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3354DV-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3354DV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4900-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3434E-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3434E-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4910-ND.
MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3312DV-40T6
Order 'mcu 8bit 8032 64kb flash 52tqfp - UPSD3312DV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4891-ND.
MCU 8BIT 8032 128KB FLASH 52TQFP - UPSD3333D-40T6
Order 'mcu 8bit 8032 128kb flash 52tqfp - UPSD3333D-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4892-ND.
MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3422E-40T6
Order 'mcu 8bit 8032 64kb flash 52tqfp - UPSD3422E-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4902-ND.
MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3422EV-40T6
Order 'mcu 8bit 8032 64kb flash 52tqfp - UPSD3422EV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4904-ND.
MCU 8BIT 8032 128KB FLASH 52TQFP - UPSD3433E-40T6
Order 'mcu 8bit 8032 128kb flash 52tqfp - UPSD3433E-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4906-ND.
MCU 8BIT 8032 128KB FLASH 52TQFP - UPSD3433EV-40T6
Order 'mcu 8bit 8032 128kb flash 52tqfp - UPSD3433EV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4908-ND.
MCU 8BIT 8032 256KB FLASH 80TQFP - UPSD3434EV-40U6
Order 'mcu 8bit 8032 256kb flash 80tqfp - UPSD3434EV-40U6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4913-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3434EVB40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3434EVB40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5665-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3454EB40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3454EB40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5667-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3454EVB40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3454EVB40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5669-ND.
MCU 8BIT 64K/16K FLASH 52TQFP - UPSD3312D-40T6
Order 'mcu 8bit 64k/16k flash 52tqfp - UPSD3312D-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4890-ND.
Send this link via E-Mail
Help With This Screen