MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3422E-40T6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4902-ND |
1 10 100 250 500 1000 2500 5000 10000 |
11.29000 10.31100 8.15060 6.87400 6.38300 6.26025 6.18660 6.13750 6.01475 |
Extended Price
11.29 103.11 815.06 1718.50 3191.50 6260.25 15466.50 30687.50 60147.50 |
| Manufacturer Part Number | UPSD3422E-40T6 | |||
| Description | MCU 8BIT 8032 64KB FLASH 52TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | UPSD3422E-40T6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 80K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 35 |
| Package / Case | 52-TQFP |
| Speed | 40MHz |
| Controller Series | µPSD |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8032 |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART, USB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPSD3422E 40T6 UPSD3422E40T6 497 4902 ND 4974902ND 497-4902 |
UPSD3422E-40T6 Specification Sheet
MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3422E-40T6 (497-4902-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3422E-40T6
Order 'mcu 8bit 8032 64kb flash 52tqfp - UPSD3422E-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4902-ND.
MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3312DV-40T6
Order 'mcu 8bit 8032 64kb flash 52tqfp - UPSD3312DV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4891-ND.
MCU 8BIT 8032 64KB FLASH 52TQFP - UPSD3422EV-40T6
Order 'mcu 8bit 8032 64kb flash 52tqfp - UPSD3422EV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4904-ND.
MCU 8BIT 8032 128KB FLASH 52TQFP - UPSD3333D-40T6
Order 'mcu 8bit 8032 128kb flash 52tqfp - UPSD3333D-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4892-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3354D-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3354D-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4898-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3354DV-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3354DV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4900-ND.
MCU 8BIT 8032 64KB FLASH 80TQFP - UPSD3422E-40U6
Order 'mcu 8bit 8032 64kb flash 80tqfp - UPSD3422E-40U6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4903-ND.
MCU 8BIT 8032 128KB FLASH 52TQFP - UPSD3433E-40T6
Order 'mcu 8bit 8032 128kb flash 52tqfp - UPSD3433E-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4906-ND.
MCU 8BIT 8032 128KB FLASH 52TQFP - UPSD3433EV-40T6
Order 'mcu 8bit 8032 128kb flash 52tqfp - UPSD3433EV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4908-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3434E-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3434E-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4910-ND.
MCU 8BIT 8032 256KB FLASH 52TQFP - UPSD3434EV-40T6
Order 'mcu 8bit 8032 256kb flash 52tqfp - UPSD3434EV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4912-ND.
MCU 8BIT 64K/16K FLASH 52TQFP - UPSD3312D-40T6
Order 'mcu 8bit 64k/16k flash 52tqfp - UPSD3312D-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4890-ND.
MCU 8BIT 128K/32K FLASH 52TQFP - UPSD3333DV-40T6
Order 'mcu 8bit 128k/32k flash 52tqfp - UPSD3333DV-40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4894-ND.
MCU 8BIT 8032 64KB FLASH 80TQFP - UPSD3422EV-40U6
Order 'mcu 8bit 8032 64kb flash 80tqfp - UPSD3422EV-40U6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4905-ND.
MCU 8BIT 8032 64KB FLASH 52-TQFP - UPSD3422EB40T6
Order 'mcu 8bit 8032 64kb flash 52-tqfp - UPSD3422EB40T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5655-ND.
Send this link via E-Mail
Help With This Screen