IC MCU ARM7 TDMI 256K 144TQFP - STR710FZ2T6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4511-ND |
1 10 100 250 500 1000 2500 |
25.76000 23.34500 18.51500 17.71000 16.10000 12.47750 11.27000 |
Extended Price
25.76 233.45 1851.50 4427.50 8050.00 12477.50 28175.00 |
| Manufacturer Part Number | STR710FZ2T6 | |||
| Description | IC MCU ARM7 TDMI 256K 144TQFP | |||
| Quantity Available | 2084 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STR710FZ2T6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 272K x 8 |
| RAM Size | 64K x 8 |
| Number of I /O | 48 |
| Package / Case | 144-TQFP |
| Speed | 66MHz |
| Controller Series | STR7 ARM7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 4x12b |
| Core Size | 32-Bit |
| Interface | I²C, CAN, HDLC, Smartcard, SPI, UART, USB |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STR710FZ2T6 STR710FZ2T6 497 4511 ND 4974511ND 497-4511 |
STR710FZ2T6 Specification Sheet
IC MCU ARM7 TDMI 256K 144TQFP - STR710FZ2T6 (497-4511-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU ARM7 TDMI 256K 144TQFP - STR710FZ2T6
Order 'ic mcu arm7 tdmi 256k 144tqfp - STR710FZ2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4511-ND.
IC MCU ARM7 TDMI 128K 144TQFP - STR710FZ1T6
Order 'ic mcu arm7 tdmi 128k 144tqfp - STR710FZ1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4510-ND.
IC MCU ARM7 TDMI 256K 64TQFP - STR711FR2T6
Order 'ic mcu arm7 tdmi 256k 64tqfp - STR711FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4513-ND.
IC MCU ARM7 TDMI 256K 64TQFP - STR712FR2T6
Order 'ic mcu arm7 tdmi 256k 64tqfp - STR712FR2T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4515-ND.
IC MCU ARM7 TDMI 128K 64TQFP - STR711FR1T6
Order 'ic mcu arm7 tdmi 128k 64tqfp - STR711FR1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4512-ND.
IC MCU ARM7 TDMI 128K 64TQFP - STR712FR1T6
Order 'ic mcu arm7 tdmi 128k 64tqfp - STR712FR1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4514-ND.
IC MCU ARM7 TDMI 176-LQFP - W90N740CDG
Order 'ic mcu arm7 tdmi 176-lqfp - W90N740CDG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W90N740CDG-ND.
IC MCU ARM7 256K FLASH 144-TQFP - STR730FZ2T7
Order 'ic mcu arm7 256k flash 144-tqfp - STR730FZ2T7' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5140-1-ND.
IC MCU ARM7 256K FLASH 144-TQFP - STR730FZ2T7
Order 'ic mcu arm7 256k flash 144-tqfp - STR730FZ2T7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5140-2-ND.
IC MCU ARM7 256K FLASH 144-TQFP - STR730FZ2T7
Order 'ic mcu arm7 256k flash 144-tqfp - STR730FZ2T7' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5140-6-ND.
IC MCU ARM7 256K FLASH 100-TQFP - STR731FV2T7
Order 'ic mcu arm7 256k flash 100-tqfp - STR731FV2T7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5142-ND.
IC MCU ARM7 256K FLASH 100-TQFP - STR731FV2T7
Order 'ic mcu arm7 256k flash 100-tqfp - STR731FV2T7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5142-2-ND.
IC MCU ARM7 256K FLASH 100-TQFP - STR731FV2T7
Order 'ic mcu arm7 256k flash 100-tqfp - STR731FV2T7' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5142-6-ND.
IC MCU ARM7 256K FLASH 144-TQFP - STR735FZ2T7
Order 'ic mcu arm7 256k flash 144-tqfp - STR735FZ2T7' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5144-1-ND.
IC MCU ARM7 256K FLASH 144-TQFP - STR735FZ2T7
Order 'ic mcu arm7 256k flash 144-tqfp - STR735FZ2T7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5144-2-ND.
Send this link via E-Mail
Help With This Screen