IC MCU 128K FLASH 64-TQFP - ST92F150CR1TC
| Digi-Key Part Number | 497-2136-ND |
1 10 100 250 500 1000 2500 5000 |
13.14000 12.15500 9.19800 8.73812 8.34390 8.21250 8.14680 8.01540 |
Extended Price
13.14 121.55 919.80 2184.53 4171.95 8212.50 20367.00 40077.00 |
| Manufacturer Part Number | ST92F150CR1TC | |||
| Description | IC MCU 128K FLASH 64-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | ST92F150CR1TC |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 48 |
| Package / Case | 64-TQFP |
| Speed | 24MHz |
| Controller Series | ST9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | ST9 |
| Data Converters | A/D 8x10b |
| Core Size | 8/16-Bit |
| Interface | I²C, CAN, SCI, SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST92F150CR1TC ST92F150CR1TC 497 2136 ND 4972136ND 497-2136 |
ST92F150CR1TC Specification Sheet
IC MCU 128K FLASH 64-TQFP - ST92F150CR1TC (497-2136-ND)
Related parts:IC MCU 128K FLASH 64-TQFP - ST92F150CR1TC
Order 'ic mcu 128k flash 64-tqfp - ST92F150CR1TC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2136-ND.
IC MCU 128K FLASH 100-TQFP - ST92F150JDV1TC
Order 'ic mcu 128k flash 100-tqfp - ST92F150JDV1TC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2138-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16AU-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8AU-ND.
IC MCU 128K FLASH 100-PQFP - ST92F150JDV1QC
Order 'ic mcu 128k flash 100-pqfp - ST92F150JDV1QC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2137-ND.
IC MCU 256K FLASH 100-TQFP - ST92F250CV2TB
Order 'ic mcu 256k flash 100-tqfp - ST92F250CV2TB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2140-ND.
IC MCU 128K FLASH 66MHZ 64-LQFP - MCF5211CAE66
Order 'ic mcu 128k flash 66mhz 64-lqfp - MCF5211CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5211CAE66-ND.
IC MCU 128K FLASH 66MHZ 64-QFN - MCF5211CEP66
Order 'ic mcu 128k flash 66mhz 64-qfn - MCF5211CEP66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5211CEP66-ND.
IC MCU 128K FLASH 66MHZ 64-QFN - MCF5211LCEP66
Order 'ic mcu 128k flash 66mhz 64-qfn - MCF5211LCEP66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5211LCEP66-ND.
IC MCU 128K FLASH 66MHZ 64-LQF - MCF5212CAE66
Order 'ic mcu 128k flash 66mhz 64-lqf - MCF5212CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5212CAE66-ND.
IC MCU 128K FLASH 66MHZ 64-LQFP - MCF52221CAE66
Order 'ic mcu 128k flash 66mhz 64-lqfp - MCF52221CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52221CAE66-ND.
MCU AVR32 128K FLASH 64-TQFP - AT32UC3B0128-A2UR
Order 'mcu avr32 128k flash 64-tqfp - AT32UC3B0128-A2UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UR-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPVE
Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DG128ACPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPVE-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV
Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DG128ACPV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPV-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128AMPVE
Order 'ic mcu 128k flash 8mhz 112-lqfp - MC912DG128AMPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128AMPVE-ND.
Send this link via E-Mail
Help With This Screen