CAP ELECT 100UF 35V FC SMD - EEE-FC1V101AP
| Digi-Key Part Number | PCE4370DKR-ND |
5 10 25 100 |
.73600 .60600 .56240 .51900 |
Extended Price
3.68 6.06 14.06 51.90 |
| Manufacturer Part Number | EEE-FC1V101AP | |||
| Description | CAP ELECT 100UF 35V FC SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FC1V101AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.406" L x 0.406" W x 0.402" H (10.30mm x 10.30mm x 10.20mm) |
| Packaging | Digi-Reel® |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FC1V101AP EEEFC1V101AP PCE4370DKR ND PCE4370DKRND PCE4370DKR |
EEE-FC1V101AP Specification Sheet
CAP ELECT 100UF 35V FC SMD - EEE-FC1V101AP (PCE4370DKR-ND)
Related parts:CAP ELECT 100UF 35V FC SMD - EEE-FC1V101AP
Order 'cap elect 100uf 35v fc smd - EEE-FC1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4370CT-ND.
CAP ELECT 100UF 35V FC SMD - EEE-FC1V101AP
Order 'cap elect 100uf 35v fc smd - EEE-FC1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4370DKR-ND.
CAP ELECT 100UF 35V FC SMD - EEE-FC1V101AP
Order 'cap elect 100uf 35v fc smd - EEE-FC1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4370TR-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101UP
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3736CT-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101UP
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3736TR-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101P
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3737CT-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101P
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3737TR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3835CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3835TR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101XP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3836CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101XP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3836TR-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101P
Order 'cap elect 100uf 35v vs smd - EEE-1VA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3949CT-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101P
Order 'cap elect 100uf 35v vs smd - EEE-1VA101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3949TR-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101UP
Order 'cap elect 100uf 35v vs smd - EEE-1VA101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3950CT-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101UP
Order 'cap elect 100uf 35v vs smd - EEE-1VA101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3950TR-ND.
Send this link via E-Mail
Help With This Screen