IC MCU 8BIT OTP 4K 28 PDIP - ST62T25CB6
| Digi-Key Part Number | 497-2100-5-ND |
1 10 100 250 500 1000 2500 |
8.15000 6.68800 5.64300 5.01600 4.59800 3.46940 3.13500 |
Extended Price
8.15 66.88 564.30 1254.00 2299.00 3469.40 7837.50 |
| Manufacturer Part Number | ST62T25CB6 | |||
| Description | IC MCU 8BIT OTP 4K 28 PDIP | |||
| Quantity Available | 215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST62T25CB6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4K x 8 |
| RAM Size | 64 x 8 |
| Number of I /O | 20 |
| Package / Case | 28-DIP |
| Speed | 8MHz |
| Controller Series | ST6 |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | ST6 |
| Data Converters | A/D 16x8b |
| Core Size | 8-Bit |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST62T25CB6 ST62T25CB6 497 2100 5 ND 49721005ND 497-2100-5 |
ST62T25CB6 Specification Sheet
IC MCU 8BIT OTP 4K 28 PDIP - ST62T25CB6 (497-2100-5-ND)
Related parts:IC MCU 8BIT OTP 4K 28 PDIP - ST62T25CB6
Order 'ic mcu 8bit otp 4k 28 pdip - ST62T25CB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2100-5-ND.
IC MCU 8BIT OTP 4K 20 PDIP - ST62T20CB6
Order 'ic mcu 8bit otp 4k 20 pdip - ST62T20CB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2098-5-ND.
IC MCU 8BIT OTP 4K 28 SOIC - ST62T25CM6
Order 'ic mcu 8bit otp 4k 28 soic - ST62T25CM6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2101-5-ND.
IC MCU 8BIT OTP 1K 16-PDIP - ST62T00CB6
Order 'ic mcu 8bit otp 1k 16-pdip - ST62T00CB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2093-5-ND.
IC MCU 8BIT OTP 2K 16-PDIP - ST62T01CB6
Order 'ic mcu 8bit otp 2k 16-pdip - ST62T01CB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2094-5-ND.
IC MCU 8BIT OTP 2K 20 PDIP - ST62T10CB6
Order 'ic mcu 8bit otp 2k 20 pdip - ST62T10CB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2096-5-ND.
IC MCU 8BIT OTP 4K 20 SOIC - ST62T20CM6
Order 'ic mcu 8bit otp 4k 20 soic - ST62T20CM6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2099-5-ND.
IC MCU 8BIT OTP/EPROM 28 PSOIC - ST62T65CM6
Order 'ic mcu 8bit otp/eprom 28 psoic - ST62T65CM6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2103-5-ND.
IC MCU 8BIT W/ADC 28-PDIP - ST62T55CB6
Order 'ic mcu 8bit w/adc 28-pdip - ST62T55CB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST62T55CB6-ND.
IC MCU 8BIT W/ADC 28-PDIP - ST62T65CB6
Order 'ic mcu 8bit w/adc 28-pdip - ST62T65CB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST62T65CB6-ND.
IC MCU 8BIT 4.5K FLASH 28-PDIP - MC705P6AMPE
Order 'ic mcu 8bit 4.5k flash 28-pdip - MC705P6AMPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC705P6AMPE-ND.
IC MCU 8BIT 8K FLASH 28-PDIP - MC908MR8MPE
Order 'ic mcu 8bit 8k flash 28-pdip - MC908MR8MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908MR8MPE-ND.
IC MCU 8BIT OTP 2K 16-SOIC - ST62T01CM6
Order 'ic mcu 8bit otp 2k 16-soic - ST62T01CM6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2095-5-ND.
IC MCU 8BIT OTP 2K 20 SOIC - ST62T10CM6
Order 'ic mcu 8bit otp 2k 20 soic - ST62T10CM6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2097-5-ND.
IC MCU 8BIT OTP/EPROM 20 PSOIC - ST62T60CM6
Order 'ic mcu 8bit otp/eprom 20 psoic - ST62T60CM6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2102-5-ND.
Send this link via E-Mail
Help With This Screen