IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PXI - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1642-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C26443-24PXI | |||
| Description | IC MCU 16K FLASH 256B 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY8C26443-24PXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 24 |
| Package / Case | 28-DIP |
| Speed | 24MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 1x8b, 1x11b, 1x12b; D/A 1x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY8C26443 24PXI CY8C2644324PXI 428 1642 ND 4281642ND 428-1642 |
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PXI (428-1642-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PXI
Order 'ic mcu 16k flash 256b 28-dip - CY8C26443-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1642-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
Order 'ic mcu 16k flash 256b 28-dip - CY8C26443-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI
Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1429-5-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SI
Order 'ic mcu 16k flash 256b 28-soic - CY8C26443-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1430-5-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C27443-24PI
Order 'ic mcu 16k flash 256b 28-dip - CY8C27443-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1516-5-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVXI
Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1643-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SXI
Order 'ic mcu 16k flash 256b 28-soic - CY8C26443-24SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1644-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVIT
Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26443-24PVIT-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SIT
Order 'ic mcu 16k flash 256b 28-soic - CY8C26443-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26443-24SIT-ND.
IC MCU 16K FLASH 256B 48-DIP - CY8C26643-24PI
Order 'ic mcu 16k flash 256b 48-dip - CY8C26643-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1432-5-ND.
IC MCU 16K FLASH 256B 8-DIP - CY8C27143-24PI
Order 'ic mcu 16k flash 256b 8-dip - CY8C27143-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1513-5-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C27443-24PVI
Order 'ic mcu 16k flash 256b 28-ssop - CY8C27443-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1517-5-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C27443-24SI
Order 'ic mcu 16k flash 256b 28-soic - CY8C27443-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1518-5-ND.
IC MCU 4K FLASH 256B 28-DIP - CY8C24423-24PI
Order 'ic mcu 4k flash 256b 28-dip - CY8C24423-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1556-5-ND.
IC MCU 16K FLASH 256B SRAM 28DIP - CY8C27443-24PXI
Order 'ic mcu 16k flash 256b sram 28dip - CY8C27443-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1596-ND.
Send this link via E-Mail
Help With This Screen
