Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHASSIS STEEL 12"X 8" X 3" BLACK - 1441-24BK3

Digi-Key Part Number 1441-24BK3-ND
Price Break
1
Unit Price
27.44000
Extended Price
27.44
Manufacturer Part Number1441-24BK3
DescriptionCHASSIS STEEL 12"X 8" X 3" BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1441-24BK3
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
TypeBox (Enclosure)
ColorBlack
ShapeRectangular
FinishSatin
MaterialSteel
Other Names 1441 24BK3
144124BK3

1441-24BK3 Specification Sheet

Image of CHASSIS STEEL 12"X 8" X 3" BLACK - 1441-24BK3

CHASSIS STEEL 12"X 8" X 3" BLACK - 1441-24BK3 (1441-24BK3-ND)

Related parts:
CHASSIS STEEL 12"X 8" X 3" BLACK - 1441-24BK3
 Order 'chassis steel 12"x 8" x 3" black - 1441-24BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-24BK3-ND.
CHASSIS STEEL 12"X 8" X 2" BLACK - 1441-22BK3
 Order 'chassis steel 12"x 8" x 2" black - 1441-22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22BK3-ND.
CHASSIS STEEL 12"X 8" X 3" GRAY - 1441-24
 Order 'chassis steel 12"x 8" x 3" gray - 1441-24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-24-ND.
CHASSIS STEEL 16"X 8" X 3" BLACK - 1441-28BK3
 Order 'chassis steel 16"x 8" x 3" black - 1441-28BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-28BK3-ND.
CHASSIS STEEL 17"X 4" X 3" BLACK - 1441-20BK3
 Order 'chassis steel 17"x 4" x 3" black - 1441-20BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-20BK3-ND.
CHASSIS STEEL 12"X 8" X 2" GRAY - 1441-22
 Order 'chassis steel 12"x 8" x 2" gray - 1441-22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22-ND.
CHASSIS STEEL 16"X 8" X 2" BLACK - 1441-26BK3
 Order 'chassis steel 16"x 8" x 2" black - 1441-26BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-26BK3-ND.
CHASSIS STEEL 16"X 8" X 3" GRAY - 1441-28
 Order 'chassis steel 16"x 8" x 3" gray - 1441-28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-28-ND.
CHASSIS STEEL 7"X 5" X 2" BLACK - 1441-12BK3
 Order 'chassis steel 7"x 5" x 2" black - 1441-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12BK3-ND.
CHASSIS STEEL 9"X 5" X 2" BLACK - 1441-14BK3
 Order 'chassis steel 9"x 5" x 2" black - 1441-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-14BK3-ND.
CHASSIS STEEL 10"X 6" X 1" BLACK - 1441-15BK3
 Order 'chassis steel 10"x 6" x 1" black - 1441-15BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-15BK3-ND.
CHASSIS STEEL 10"X 6" X 2" BLACK - 1441-16BK3
 Order 'chassis steel 10"x 6" x 2" black - 1441-16BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-16BK3-ND.
CHASSIS STEEL 17"X 4" X 3" GRAY - 1441-20
 Order 'chassis steel 17"x 4" x 3" gray - 1441-20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-20-ND.
CHASSIS STEEL 16"X 8" X 2" GRAY - 1441-26
 Order 'chassis steel 16"x 8" x 2" gray - 1441-26' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-26-ND.
CHASSIS STEEL 12"X 10" X 2" BLK - 1441-29BK3
 Order 'chassis steel 12"x 10" x 2" blk - 1441-29BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-29BK3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHASSIS STEEL 12"X 8" X 2" GRAY - 1441-22 Next: CHASSIS STEEL 12"X 8" X 3" GRAY - 1441-24