IC MCU 4K FLASH 256B 28-DIP - CY8C24423-24PI - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1556-5-ND |
525 |
2.23750 |
Extended Price
1174.69 |
| Manufacturer Part Number | CY8C24423-24PI | |||
| Description | IC MCU 4K FLASH 256B 28-DIP | |||
| Quantity Available | 243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY8C24423-24PI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 24 |
| Package / Case | 28-DIP |
| Speed | 24MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 2x14b; D/A 2x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY8C24423 24PI CY8C2442324PI 428 1556 5 ND 42815565ND 428-1556-5 |
IC MCU 4K FLASH 256B 28-DIP - CY8C24423-24PI (428-1556-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 4K FLASH 256B 28-DIP - CY8C24423-24PI
Order 'ic mcu 4k flash 256b 28-dip - CY8C24423-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1556-5-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C25122-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1424-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
Order 'ic mcu 16k flash 256b 28-dip - CY8C26443-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C27443-24PI
Order 'ic mcu 16k flash 256b 28-dip - CY8C27443-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1516-5-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C24123-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
IC MCU 4K FLASH 256B 20-DIP - CY8C24223-24PI
Order 'ic mcu 4k flash 256b 20-dip - CY8C24223-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1552-5-ND.
IC MCU 4K FLASH 256B 28-SSOP - CY8C24423-24PVI
Order 'ic mcu 4k flash 256b 28-ssop - CY8C24423-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1557-5-ND.
IC MCU 4K FLASH 256B 28-SOIC - CY8C24423-24SI
Order 'ic mcu 4k flash 256b 28-soic - CY8C24423-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1558-5-ND.
IC MCU 4K FLASH 256B 28-SSOP - CY8C24423-24PVIT
Order 'ic mcu 4k flash 256b 28-ssop - CY8C24423-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24423-24PVIT-ND.
IC MCU 4K FLASH 256B 28-SOIC - CY8C24423-24SIT
Order 'ic mcu 4k flash 256b 28-soic - CY8C24423-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24423-24SIT-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PI
Order 'ic mcu 8k flash 256b 20-dip - CY8C26233-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1425-5-ND.
IC MCU 16K FLASH 256B 48-DIP - CY8C26643-24PI
Order 'ic mcu 16k flash 256b 48-dip - CY8C26643-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1432-5-ND.
IC MCU 16K FLASH 256B 8-DIP - CY8C27143-24PI
Order 'ic mcu 16k flash 256b 8-dip - CY8C27143-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1513-5-ND.
IC MCU 2K FLASH 256B 8-DIP - CY8C22113-24PI
Order 'ic mcu 2k flash 256b 8-dip - CY8C22113-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1544-5-ND.
IC MCU 2K FLASH 256B 20-DIP - CY8C22213-24PI
Order 'ic mcu 2k flash 256b 20-dip - CY8C22213-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1547-5-ND.
Send this link via E-Mail
Help With This Screen
