IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SI - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1551-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C24123-24SI | |||
| Description | IC MCU 4K FLASH 256B 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY8C24123-24SI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-SOIC |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 2x14b; D/A 2x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY8C24123 24SI CY8C2412324SI 428 1551 5 ND 42815515ND 428-1551-5 |
IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SI (428-1551-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SI
Order 'ic mcu 4k flash 256b 8-soic - CY8C24123-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1551-5-ND.
IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SIT
Order 'ic mcu 4k flash 256b 8-soic - CY8C24123-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24123-24SIT-ND.
IC MCU 2K FLASH 256B 8-SOIC - CY8C22113-24SI
Order 'ic mcu 2k flash 256b 8-soic - CY8C22113-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1545-5-ND.
IC MCU 4K FLASH 256B 20-SOIC - CY8C24223-24SI
Order 'ic mcu 4k flash 256b 20-soic - CY8C24223-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1554-5-ND.
IC MCU 4K FLASH 256B 28-SOIC - CY8C24423-24SI
Order 'ic mcu 4k flash 256b 28-soic - CY8C24423-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1558-5-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C24123-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
IC MCU 2K FLASH 256B 8-SOIC - CY8C22113-24SIT
Order 'ic mcu 2k flash 256b 8-soic - CY8C22113-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C22113-24SIT-ND.
IC MCU 4K FLASH 256RAM 8-SOIC - MC9S08QD4VSC
Order 'ic mcu 4k flash 256ram 8-soic - MC9S08QD4VSC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QD4VSC-ND.
IC MCU 4K FLASH 8MHZ 8-SOIC - MC9S08QG4CDNE
Order 'ic mcu 4k flash 8mhz 8-soic - MC9S08QG4CDNE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QG4CDNE-ND.
IC MCU 4K FLASH 8MHZ 8-SOIC - MCHLC908QT4DWE
Order 'ic mcu 4k flash 8mhz 8-soic - MCHLC908QT4DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHLC908QT4DWE-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-1-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1603-2-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C21123-24SXI
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C21123-24SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1682-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C21123-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C21123-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C21123-24SXIT-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-6-ND.
Send this link via E-Mail
Help With This Screen
