IC MCU 16K FLASH 256B 48-QFN - CY8C27643-24LFI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C27643-24LFI
| Digi-Key Part Number | 428-1520-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C27643-24LFI | |||
| Description | IC MCU 16K FLASH 256B 48-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C27643-24LFI
| Technical/Catalog Information | CY8C27643-24LFI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 44 |
| Package / Case | 48-QFN |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 4x14b; D/A 4x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY8C27643 24LFI CY8C2764324LFI 428 1520 ND 4281520ND 428-1520 |
CY8C27643-24LFI Specification Sheet
IC MCU 16K FLASH 256B 48-QFN - CY8C27643-24LFI (428-1520-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C27643-24LFIIC MCU 16K FLASH 256B 48-QFN - CY8C27643-24LFI
Order 'ic mcu 16k flash 256b 48-qfn - CY8C27643-24LFI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1520-ND.
IC MCU 16K FLASH 256B 48-QFN - CY8C27643-24LFXIT
Order 'ic mcu 16k flash 256b 48-qfn - CY8C27643-24LFXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27643-24LFXIT-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-24PVI
Order 'ic mcu 16k flash 256b 48-ssop - CY8C27643-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1521-5-ND.
IC MCU 16K FLASH 256B SRAM 48QFN - CY8C27643-24LFXI
Order 'ic mcu 16k flash 256b sram 48qfn - CY8C27643-24LFXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1601-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-12PVXE
Order 'ic mcu 16k flash 256b 48-ssop - CY8C27643-12PVXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27643-12PVXE-ND.
IC MCU 16K FLASH 256B 48-QFN - CY8CLED08-48LFXI
Order 'ic mcu 16k flash 256b 48-qfn - CY8CLED08-48LFXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1948-ND.
IC MCU 16K FLASH 256B 48-QFN - CY8CLED08-48LFXIT
Order 'ic mcu 16k flash 256b 48-qfn - CY8CLED08-48LFXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8CLED08-48LFXIT-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-12PVXET
Order 'ic mcu 16k flash 256b 48-ssop - CY8C27643-12PVXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27643-12PVXET-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-24PVIT
Order 'ic mcu 16k flash 256b 48-ssop - CY8C27643-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27643-24PVIT-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-24PVXIT
Order 'ic mcu 16k flash 256b 48-ssop - CY8C27643-24PVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27643-24PVXIT-ND.
IC MCU 16K FLASH 1K 48-QFN - CY7C60455-48LTXC
Order 'ic mcu 16k flash 1k 48-qfn - CY7C60455-48LTXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C60455-48LTXC-ND.
IC MCU 16K FLASH 1K 48-QFN - CY7C60455-48LTXCT
Order 'ic mcu 16k flash 1k 48-qfn - CY7C60455-48LTXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C60455-48LTXCT-ND.
IC MCU 2K FLASH 256B 32-QFN - CY8C22213-24LFI
Order 'ic mcu 2k flash 256b 32-qfn - CY8C22213-24LFI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1546-ND.
IC MCU 4K FLASH 256B 32-QFN - CY8C24423-24LFI
Order 'ic mcu 4k flash 256b 32-qfn - CY8C24423-24LFI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1555-ND.
IC MCU 16K FLASH 20MHZ 48-QFN - MC9S08GT16CFDE
Order 'ic mcu 16k flash 20mhz 48-qfn - MC9S08GT16CFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT16CFDE-ND.
Options for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C27643-24LFI
Send this link via E-Mail
Help With This Screen
