IC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.25 V CY8C26643-24AI
| Digi-Key Part Number | 428-1431-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C26643-24AI | |||
| Description | IC MCU 16K FLASH 256B 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.25 V CY8C26643-24AI
| Technical/Catalog Information | CY8C26643-24AI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 40 |
| Package / Case | 44-TQFP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 1x8b, 1x11b, 1x12b; D/A 1x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY8C26643 24AI CY8C2664324AI 428 1431 5 ND 42814315ND 428-1431-5 |
CY8C26643-24AI Specification Sheet
IC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AI (428-1431-5-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.25 V CY8C26643-24AIIC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AI
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C26643-24AI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1431-5-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AI
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C27543-24AI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1519-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AXI
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C26643-24AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1645-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AIT
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C26643-24AIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26643-24AIT-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AIT
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C27543-24AIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27543-24AIT-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AXIT
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C27543-24AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27543-24AXIT-ND.
IC MCU 32K FLASH 24MHZ 44-TQFP - AT87F51RC-24AI
Order 'ic mcu 32k flash 24mhz 44-tqfp - AT87F51RC-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24AI-ND.
IC MCU 8K FLASH 24MHZ 44-TQFP - AT89S52-24AI
Order 'ic mcu 8k flash 24mhz 44-tqfp - AT89S52-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24AI-ND.
IC MCU 16K FLASH 256B 48-DIP - CY8C26643-24PI
Order 'ic mcu 16k flash 256b 48-dip - CY8C26643-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1432-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVI
Order 'ic mcu 16k flash 256b 48-ssop - CY8C26643-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1433-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVXI
Order 'ic mcu 16k flash 256b 48-ssop - CY8C26643-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1646-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVIT
Order 'ic mcu 16k flash 256b 48-ssop - CY8C26643-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26643-24PVIT-ND.
IC PSOC 16K FLASH 1K 44-TQFP - CY8C22545-24AXIT
Order 'ic psoc 16k flash 1k 44-tqfp - CY8C22545-24AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C22545-24AXIT-ND.
IC MCU 32K FLASH 24MHZ 44-TQFP - AT87F51RC-24AC
Order 'ic mcu 32k flash 24mhz 44-tqfp - AT87F51RC-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24AC-ND.
IC MCU 20K FLASH 33MHZ 44-TQFP - AT89C55WD-33AC
Order 'ic mcu 20k flash 33mhz 44-tqfp - AT89C55WD-33AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-33AC-ND.
Options for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.25 V CY8C26643-24AI
Send this link via E-Mail
Help With This Screen
