Keywords:





IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI

Digi-Key Part Number 428-1429-5-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY8C26443-24PVI
DescriptionIC MCU 16K FLASH 256B 28-SSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCY8C26443-24PVI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Program Memory Size16KB (16K x 8)
RAM Size256 x 8
Number of I /O24
Package / Case28-SSOP
Speed24MHz
Mfr Reel Tape Material*
Controller Series*
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorM8C
Data ConvertersA/D 1x8b, 1x11b, 1x12b; D/A 1x9b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySPI, UART/USART
PeripheralsLVD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.25 V
Drawing Number*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY8C26443 24PVI
CY8C2644324PVI
428 1429 5 ND
42814295ND
428-1429-5

CY8C26443-24PVI Specification Sheet

Image of IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI

IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI (428-1429-5-ND)

Related parts :
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI
 Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1429-5-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C27443-24PVI
 Order 'ic mcu 16k flash 256b 28-ssop - CY8C27443-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1517-5-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVXI
 Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1643-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVIT
 Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26443-24PVIT-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
 Order 'ic mcu 16k flash 256b 28-dip - CY8C26443-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SI
 Order 'ic mcu 16k flash 256b 28-soic - CY8C26443-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1430-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVI
 Order 'ic mcu 16k flash 256b 48-ssop - CY8C26643-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1433-5-ND.
IC MCU 16K FLASH 256B 20-SSOP - CY8C27243-24PVI
 Order 'ic mcu 16k flash 256b 20-ssop - CY8C27243-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1514-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-24PVI
 Order 'ic mcu 16k flash 256b 48-ssop - CY8C27643-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1521-5-ND.
IC MCU 4K FLASH 256B 28-SSOP - CY8C24423-24PVI
 Order 'ic mcu 4k flash 256b 28-ssop - CY8C24423-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1557-5-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PXI
 Order 'ic mcu 16k flash 256b 28-dip - CY8C26443-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1642-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SXI
 Order 'ic mcu 16k flash 256b 28-soic - CY8C26443-24SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1644-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SIT
 Order 'ic mcu 16k flash 256b 28-soic - CY8C26443-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26443-24SIT-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C27443-12PVXE
 Order 'ic mcu 16k flash 256b 28-ssop - CY8C27443-12PVXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27443-12PVXE-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C27443-12PVXET
 Order 'ic mcu 16k flash 256b 28-ssop - CY8C27443-12PVXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27443-12PVXET-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 16K FLASH 256B 28-SOIC - CY8C27443-24SXIT Next: IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVIT
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI