IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SI - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1427-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C26233-24SI | |||
| Description | IC MCU 8K FLASH 256B 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY8C26233-24SI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SOIC |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 1x8b, 1x11b, 1x12b; D/A 1x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY8C26233 24SI CY8C2623324SI 428 1427 5 ND 42814275ND 428-1427-5 |
CY8C26233-24SI Specification Sheet
IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SI (428-1427-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SI
Order 'ic mcu 8k flash 256b 20-soic - CY8C26233-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1427-5-ND.
IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SXI
Order 'ic mcu 8k flash 256b 20-soic - CY8C26233-24SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1641-ND.
IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SIT
Order 'ic mcu 8k flash 256b 20-soic - CY8C26233-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26233-24SIT-ND.
IC MCU 16K FLASH 256B 20-SOIC - CY8C27243-24SI
Order 'ic mcu 16k flash 256b 20-soic - CY8C27243-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1515-5-ND.
IC MCU 2K FLASH 256B 20-SOIC - CY8C22213-24SI
Order 'ic mcu 2k flash 256b 20-soic - CY8C22213-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1549-5-ND.
IC MCU 4K FLASH 256B 20-SOIC - CY8C24223-24SI
Order 'ic mcu 4k flash 256b 20-soic - CY8C24223-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1554-5-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PI
Order 'ic mcu 8k flash 256b 20-dip - CY8C26233-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1425-5-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI
Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1426-5-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PXI
Order 'ic mcu 8k flash 256b 20-dip - CY8C26233-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1639-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVXI
Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1640-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVIT
Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26233-24PVIT-ND.
IC MCU 2K FLASH 256B 20-SOIC - CY8C22213-24SIT
Order 'ic mcu 2k flash 256b 20-soic - CY8C22213-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C22213-24SIT-ND.
IC MCU 4K FLASH 256B 20-SOIC - CY8C24223-24SIT
Order 'ic mcu 4k flash 256b 20-soic - CY8C24223-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24223-24SIT-ND.
IC MCU 16K FLASH 256B 20-SOIC - CY8C27243-24SIT
Order 'ic mcu 16k flash 256b 20-soic - CY8C27243-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27243-24SIT-ND.
IC MCU 16K FLASH 256B 20-SOIC - CY8C27243-24SXIT
Order 'ic mcu 16k flash 256b 20-soic - CY8C27243-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27243-24SXIT-ND.
Send this link via E-Mail
Help With This Screen
