Keywords:





IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI - Integrated Circuits (ICs)

Digi-Key Part Number 428-1426-5-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY8C26233-24PVI
DescriptionIC MCU 8K FLASH 256B 20-SSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCY8C26233-24PVI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Program Memory Size8KB (8K x 8)
RAM Size256 x 8
Number of I /O16
Package / Case20-SSOP
Speed24MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorM8C
Data ConvertersA/D 1x8b, 1x11b, 1x12b; D/A 1x9b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySPI, UART/USART
PeripheralsLVD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.25 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY8C26233 24PVI
CY8C2623324PVI
428 1426 5 ND
42814265ND
428-1426-5

CY8C26233-24PVI Specification Sheet

Image of IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI

IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI (428-1426-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI
 Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1426-5-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVXI
 Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1640-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVIT
 Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26233-24PVIT-ND.
IC MCU 16K FLASH 256B 20-SSOP - CY8C27243-24PVI
 Order 'ic mcu 16k flash 256b 20-ssop - CY8C27243-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1514-5-ND.
IC MCU 2K FLASH 256B 20-SSOP - CY8C22213-24PVI
 Order 'ic mcu 2k flash 256b 20-ssop - CY8C22213-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1548-5-ND.
IC MCU 4K FLASH 256B 20-SSOP - CY8C24223-24PVI
 Order 'ic mcu 4k flash 256b 20-ssop - CY8C24223-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1553-5-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PI
 Order 'ic mcu 8k flash 256b 20-dip - CY8C26233-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1425-5-ND.
IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SI
 Order 'ic mcu 8k flash 256b 20-soic - CY8C26233-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1427-5-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PXI
 Order 'ic mcu 8k flash 256b 20-dip - CY8C26233-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1639-ND.
IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SXI
 Order 'ic mcu 8k flash 256b 20-soic - CY8C26233-24SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1641-ND.
IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SIT
 Order 'ic mcu 8k flash 256b 20-soic - CY8C26233-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26233-24SIT-ND.
IC MCU 8K FLASH 512B 20-SSOP - CY8C21334-24PVXA
 Order 'ic mcu 8k flash 512b 20-ssop - CY8C21334-24PVXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C21334-24PVXA-ND.
IC MCU 8K FLASH 512B 20-SSOP - CY8C21334-24PVXAT
 Order 'ic mcu 8k flash 512b 20-ssop - CY8C21334-24PVXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C21334-24PVXAT-ND.
IC MCU 2K FLASH 256B 20-SSOP - CY8C22213-24PVIT
 Order 'ic mcu 2k flash 256b 20-ssop - CY8C22213-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C22213-24PVIT-ND.
IC MCU 4K FLASH 256B 20-SSOP - CY8C24223-24PVIT
 Order 'ic mcu 4k flash 256b 20-ssop - CY8C24223-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24223-24PVIT-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 8K FLASH 256B 20-SOIC - CY8C26233-24SXI Next: IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVIT
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI