IC 8051 MCU 8K FLASH 20QFN - C8051F531-IM - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1392-ND |
1 25 100 1000 |
4.48000 3.58200 2.98500 2.64670 |
Extended Price
4.48 89.55 298.50 2646.70 |
| Manufacturer Part Number | C8051F531-IM | |||
| Description | IC 8051 MCU 8K FLASH 20QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F531-IM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-QFN |
| Speed | 25MHz |
| Controller Series | C8051F5xx Flash |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 6x12b |
| Core Size | 8-Bit |
| Interface | SPI, UART |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F531 IM C8051F531IM 336 1392 ND 3361392ND 336-1392 |
C8051F531-IM Specification Sheet
IC 8051 MCU 8K FLASH 20QFN - C8051F531-IM (336-1392-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 8K FLASH 20QFN - C8051F531-IM
Order 'ic 8051 mcu 8k flash 20qfn - C8051F531-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1392-ND.
IC 8051 MCU 8K FLASH 20QFN - C8051F331-GM
Order 'ic 8051 mcu 8k flash 20qfn - C8051F331-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1265-ND.
IC 8051 MCU 8K FLASH 20QFN - C8051F530-IM
Order 'ic 8051 mcu 8k flash 20qfn - C8051F530-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1342-ND.
IC 8051 MCU 8K FLASH 20TSSOP - C8051F531-IT
Order 'ic 8051 mcu 8k flash 20tssop - C8051F531-IT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1393-ND.
IC 8051 MCU 8K FLASH 20QFN - C8051F331-GMR
Order 'ic 8051 mcu 8k flash 20qfn - C8051F331-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F331-GMR-ND.
IC 8051 MCU 8K FLASH 20QFN - C8051F530A-IM
Order 'ic 8051 mcu 8k flash 20qfn - C8051F530A-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1485-5-ND.
IC 8051 MCU 8K FLASH 20QFN - C8051F531A-IM
Order 'ic 8051 mcu 8k flash 20qfn - C8051F531A-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1495-5-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F220R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F220R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1008-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F220R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F220R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1008-2-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F221R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1009-1-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F221R
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1009-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F226R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F226R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1010-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F226R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F226R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1010-2-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F230R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F230R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1011-1-ND.
IC 8051 MCU 8K FLASH 48TQFP - C8051F230R
Order 'ic 8051 mcu 8k flash 48tqfp - C8051F230R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1011-2-ND.
Send this link via E-Mail
Help With This Screen