IC 8051 MCU 4K FLASH 10QFN - C8051F524-IM
| Digi-Key Part Number | 336-1389-ND |
1 25 100 1000 |
3.13000 2.50200 2.08500 1.84870 |
Extended Price
3.13 62.55 208.50 1848.70 |
| Manufacturer Part Number | C8051F524-IM | |||
| Description | IC 8051 MCU 4K FLASH 10QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F524-IM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4K x 8 |
| RAM Size | 256 x 8 |
| Number of I /O | 6 |
| Package / Case | 10-QFN |
| Speed | 25MHz |
| Controller Series | C8051F5xx Flash |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 6x12b |
| Core Size | 8-Bit |
| Interface | SPI, UART |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F524 IM C8051F524IM 336 1389 ND 3361389ND 336-1389 |
C8051F524-IM Specification Sheet
IC 8051 MCU 4K FLASH 10QFN - C8051F524-IM (336-1389-ND)
Related parts :IC 8051 MCU 4K FLASH 10QFN - C8051F524-IM
Order 'ic 8051 mcu 4k flash 10qfn - C8051F524-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1389-ND.
IC 8051 MCU 4K FLASH 10QFN - C8051F523-IM
Order 'ic 8051 mcu 4k flash 10qfn - C8051F523-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1388-ND.
IC 8051 MCU 4K FLASH 10QFN - C8051F523A-IM
Order 'ic 8051 mcu 4k flash 10qfn - C8051F523A-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1491-5-ND.
IC 8051 MCU 4K FLASH 10QFN - C8051F524A-IM
Order 'ic 8051 mcu 4k flash 10qfn - C8051F524A-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1492-5-ND.
IC 8051 MCU 4K FLASH 11MLP - C8051F304R
Order 'ic 8051 mcu 4k flash 11mlp - C8051F304R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1063-1-ND.
IC 8051 MCU 4K FLASH 11MLP - C8051F304R
Order 'ic 8051 mcu 4k flash 11mlp - C8051F304R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1063-2-ND.
IC 8051 MCU 4K FLASH 11MLP - C8051F304-GM
Order 'ic 8051 mcu 4k flash 11mlp - C8051F304-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1250-ND.
IC 8051 MCU 8K FLASH 10QFN - C8051F520-IM
Order 'ic 8051 mcu 8k flash 10qfn - C8051F520-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1341-ND.
IC 8051 MCU 8K FLASH 10QFN - C8051F521-IM
Order 'ic 8051 mcu 8k flash 10qfn - C8051F521-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1387-ND.
IC 8051 MCU 2K FLASH 10QFN - C8051F526-IM
Order 'ic 8051 mcu 2k flash 10qfn - C8051F526-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1390-ND.
IC 8051 MCU 2K FLASH 10QFN - C8051F527-IM
Order 'ic 8051 mcu 2k flash 10qfn - C8051F527-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1391-ND.
IC 8051 MCU 4K FLASH 20QFN - C8051F533-IM
Order 'ic 8051 mcu 4k flash 20qfn - C8051F533-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1394-ND.
IC 8051 MCU 4K FLASH 20TSSOP - C8051F533-IT
Order 'ic 8051 mcu 4k flash 20tssop - C8051F533-IT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1395-ND.
IC 8051 MCU 4K FLASH 20QFN - C8051F534-IM
Order 'ic 8051 mcu 4k flash 20qfn - C8051F534-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1396-ND.
IC 8051 MCU 4K FLASH 20TSSOP - C8051F534-IT
Order 'ic 8051 mcu 4k flash 20tssop - C8051F534-IT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1397-ND.
Send this link via E-Mail
Help With This Screen