Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 8051 MCU 32K FLASH 32LQFP - C8051F410-GQ - Integrated Circuits (ICs)

Digi-Key Part Number 336-1318-ND
Price Break
1
25
100
1000
Unit Price
8.71000
6.96600
5.80500
5.14710
Extended Price
8.71
174.15
580.50
5147.10
Manufacturer Part NumberC8051F410-GQ
DescriptionIC 8051 MCU 32K FLASH 32LQFP
Quantity Available 521
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC8051F410-GQ
VendorSilicon Laboratories Inc
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size2.25K x 8
Number of I /O24
Package / Case32-LQFP
Speed50MHz
Controller SeriesC8051F41x Flash
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core Processor8051
Data ConvertersA/D 20x12b; D/A 2x12b
Core Size8-Bit
InterfaceSMBus (2-Wire/I²C), SPI, UART
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8051F410 GQ
C8051F410GQ
336 1318 ND
3361318ND
336-1318

C8051F410-GQ Specification Sheet

Image of IC 8051 MCU 32K FLASH 32LQFP - C8051F410-GQ

IC 8051 MCU 32K FLASH 32LQFP - C8051F410-GQ (336-1318-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 8051 MCU 32K FLASH 32LQFP - C8051F410-GQ
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F410-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1318-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002-GQ
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F002-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1186-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007-GQ
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F007-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1190-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012-GQ
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F012-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1193-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F017-GQ
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F017-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1196-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F361-GQ
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F361-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1408-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F34B-GQ
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F34B-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1534-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F002R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1002-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F002R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1002-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F012R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1007-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F012R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1007-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F007R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1041-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F007R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1041-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F017R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F017R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1042-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F017R
 Order 'ic 8051 mcu 32k flash 32lqfp - C8051F017R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1042-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 8051 MCU 32K FLASH 32LQFP - C8051F361-GQ Next: IC 8051 MCU 32K FLASH 44-PLCC - AT89C51CC01CA-SLSUM