IC 8051 MCU 16K FLASH 32LQFP - C8051F412-GQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1310-ND |
1 25 100 1000 |
7.88000 6.30000 5.25000 4.65500 |
Extended Price
7.88 157.50 525.00 4655.00 |
| Manufacturer Part Number | C8051F412-GQ | |||
| Description | IC 8051 MCU 16K FLASH 32LQFP | |||
| Quantity Available | 185 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F412-GQ |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 8 |
| RAM Size | 1.25K x 8 |
| Number of I /O | 24 |
| Package / Case | 32-LQFP |
| Speed | 50MHz |
| Controller Series | C8051F41x Flash |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 20x12b; D/A 2x12b |
| Core Size | 8-Bit |
| Interface | SMBus (2-Wire/I²C), SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F412 GQ C8051F412GQ 336 1310 ND 3361310ND 336-1310 |
C8051F412-GQ Specification Sheet
IC 8051 MCU 16K FLASH 32LQFP - C8051F412-GQ (336-1310-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU 16K FLASH 32LQFP - C8051F412-GQ
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F412-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1310-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F310-GQ
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F310-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1252-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F320-GQ
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F320-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1259-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F310R
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F310R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1056-1-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F310R
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F310R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1056-2-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F320R
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F320R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1066-1-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F320R
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F320R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1066-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002-GQ
Order 'ic 8051 mcu 32k flash 32lqfp - C8051F002-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1186-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007-GQ
Order 'ic 8051 mcu 32k flash 32lqfp - C8051F007-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1190-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012-GQ
Order 'ic 8051 mcu 32k flash 32lqfp - C8051F012-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1193-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F017-GQ
Order 'ic 8051 mcu 32k flash 32lqfp - C8051F017-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1196-ND.
IC 8051 MCU 16K FLASH 64TQFP - C8051F018-GQ
Order 'ic 8051 mcu 16k flash 64tqfp - C8051F018-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1197-ND.
IC 8051 MCU 16K FLASH 48TQFP - C8051F019-GQ
Order 'ic 8051 mcu 16k flash 48tqfp - C8051F019-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1198-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F221-GQ
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F221-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1239-ND.
IC 8051 MCU 8K FLASH 32LQFP - C8051F231-GQ
Order 'ic 8051 mcu 8k flash 32lqfp - C8051F231-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1243-ND.
Send this link via E-Mail
Help With This Screen