IC 8051 MCU FLASH 32K 48TQFP - C8051F345-GQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1303-ND |
1 25 100 1000 |
9.47000 7.57800 6.31500 5.59930 |
Extended Price
9.47 189.45 631.50 5599.30 |
| Manufacturer Part Number | C8051F345-GQ | |||
| Description | IC 8051 MCU FLASH 32K 48TQFP | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F345-GQ |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2.25K x 8 |
| Number of I /O | 40 |
| Package / Case | 48-TQFP |
| Speed | 25MHz |
| Controller Series | C8051F34 x Flash |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 20x10b |
| Core Size | 8-Bit |
| Interface | SMBus (2-Wire/I²C), SPI, UART, USB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F345 GQ C8051F345GQ 336 1303 ND 3361303ND 336-1303 |
C8051F345-GQ Specification Sheet
IC 8051 MCU FLASH 32K 48TQFP - C8051F345-GQ (336-1303-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU FLASH 32K 48TQFP - C8051F345-GQ
Order 'ic 8051 mcu flash 32k 48tqfp - C8051F345-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1303-ND.
IC 8051 MCU FLASH 32K 48TQFP - C8051F341-GQ
Order 'ic 8051 mcu flash 32k 48tqfp - C8051F341-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1299-ND.
IC 8051 MCU FLASH 32K 48TQFP - C8051F348-GQ
Order 'ic 8051 mcu flash 32k 48tqfp - C8051F348-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1508-ND.
IC 8051 MCU FLASH 64K 48TQFP - C8051F340-GQ
Order 'ic 8051 mcu flash 64k 48tqfp - C8051F340-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1298-ND.
IC 8051 MCU FLASH 32K 32LQFP - C8051F343-GQ
Order 'ic 8051 mcu flash 32k 32lqfp - C8051F343-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1301-ND.
IC 8051 MCU FLASH 64K 48TQFP - C8051F344-GQ
Order 'ic 8051 mcu flash 64k 48tqfp - C8051F344-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1302-ND.
IC 8051 MCU FLASH 32K 32LQFP - C8051F347-GQ
Order 'ic 8051 mcu flash 32k 32lqfp - C8051F347-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1305-ND.
IC 8051 MCU FLASH 32K 32LQFP - C8051F349-GQ
Order 'ic 8051 mcu flash 32k 32lqfp - C8051F349-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1509-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120-GQ
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1223-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121-GQ
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1225-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F122-GQ
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F122-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1226-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F123-GQ
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1227-ND.
IC 8051 MCU FLASH 64K 32LQFP - C8051F342-GQ
Order 'ic 8051 mcu flash 64k 32lqfp - C8051F342-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1300-ND.
IC 8051 MCU FLASH 64K 32LQFP - C8051F346-GQ
Order 'ic 8051 mcu flash 64k 32lqfp - C8051F346-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1304-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1079-1-ND.
Send this link via E-Mail
Help With This Screen