IC 8051 MCU FLASH 16KB 24QFN - C8051F316-GM - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1281-5-ND |
1 25 100 1000 |
5.18000 4.14000 3.45000 3.05900 |
Extended Price
5.18 103.50 345.00 3059.00 |
| Manufacturer Part Number | C8051F316-GM | |||
| Description | IC 8051 MCU FLASH 16KB 24QFN | |||
| Quantity Available | 337 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8051F316-GM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 8 |
| RAM Size | 1.25K x 8 |
| Number of I /O | 21 |
| Package / Case | 24-QFN |
| Speed | 25MHz |
| Controller Series | C8051F31x Flash |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | A/D 13x10b |
| Core Size | 8-Bit |
| Interface | SMBus (2-Wire/I²C), SPI, UART |
| Operating Temperature | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8051F316 GM C8051F316GM 336 1281 5 ND 33612815ND 336-1281-5 |
C8051F316-GM Specification Sheet
IC 8051 MCU FLASH 16KB 24QFN - C8051F316-GM (336-1281-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8051 MCU FLASH 16KB 24QFN - C8051F316-GM
Order 'ic 8051 mcu flash 16kb 24qfn - C8051F316-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1281-5-ND.
IC 8051 MCU FLASH 16KB 24QFN - C8051F317-GM
Order 'ic 8051 mcu flash 16kb 24qfn - C8051F317-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1282-5-ND.
IC 8051 MCU FLASH 16K 28QFN - C8051F326-GM
Order 'ic 8051 mcu flash 16k 28qfn - C8051F326-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1296-5-ND.
IC 8051 MCU FLASH 16K 28QFN - C8051F327-GM
Order 'ic 8051 mcu flash 16k 28qfn - C8051F327-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1297-5-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1079-1-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1079-2-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1080-1-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1080-2-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F122R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F122R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1081-1-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F122R
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F122R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1081-2-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F123R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123R' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1082-1-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F123R
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F123R' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1082-2-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F120-GQ
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F120-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1223-ND.
IC 8051 MCU FLASH 128K 64TQFP - C8051F121-GQ
Order 'ic 8051 mcu flash 128k 64tqfp - C8051F121-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1225-ND.
IC 8051 MCU FLASH 128K 100TQFP - C8051F122-GQ
Order 'ic 8051 mcu flash 128k 100tqfp - C8051F122-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1226-ND.
Send this link via E-Mail
Help With This Screen